14T26-SZLB-500-0LC | |
---|---|
DigiKey Part Number | 3M156897-ND |
Manufacturer | |
Manufacturer Product Number | 14T26-SZLB-500-0LC |
Description | CABLE ASSEM CAMERA LINK 5METER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Centronics 26 pos Male to Male Assembly 16.40' (5.00m) Round, Beige |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Centronics 26 pos Male to Male | |
Length | 16.40' (5.00m) | |
Cable Type | Round, Beige | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,404.71000 | ¥1,404.71 |
10 | ¥1,289.01600 | ¥12,890.16 |
25 | ¥1,239.43840 | ¥30,985.96 |
50 | ¥1,198.12300 | ¥59,906.15 |