14526-EZHB-500-0QC | |
---|---|
DigiKey Part Number | 3M157631-ND |
Manufacturer | |
Manufacturer Product Number | 14526-EZHB-500-0QC |
Description | CABLE ASSY MDR 26POS M-M 5.0M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Centronics 26 pos Male to Male Assembly 16.40' (5.00m) Round, Beige |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Centronics 26 pos Male to Male | |
Length | 16.40' (5.00m) | |
Cable Type | Round, Beige | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,277.78000 | ¥1,277.78 |
10 | ¥1,184.11600 | ¥11,841.16 |
25 | ¥1,141.52280 | ¥28,538.07 |
50 | ¥1,133.00320 | ¥56,650.16 |