14526-EZ5B-100-02C | |
---|---|
DigiKey Part Number | MCA107-1-ND |
Manufacturer | |
Manufacturer Product Number | 14526-EZ5B-100-02C |
Description | CABLE ASSY 26POS MDR-MDR PLUG 1M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Centronics 26 pos Male to Male Assembly 3.28' (1.00m) Round, Beige |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Centronics 26 pos Male to Male | |
Length | 3.28' (1.00m) | |
Cable Type | Round, Beige | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥694.97000 | ¥694.97 |
10 | ¥637.72700 | ¥6,377.27 |
25 | ¥613.20200 | ¥15,330.05 |
50 | ¥592.76280 | ¥29,638.14 |
100 | ¥560.05880 | ¥56,005.88 |