1345-3/4"X18YD | |
---|---|
DigiKey Part Number | 3M158477-ND |
Manufacturer | |
Manufacturer Product Number | 1345-3/4"X18YD |
Description | RF EMI SHIELDING TAPE 54'X0.75" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1345 Embossed Tin-Plated Copper Foil Conductive, Single Sided 0.750" (19.10mm) X 54.000' (16.50m) X 0.004" (0.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 54.000' (16.50m) | |
Width | 0.750" (19.10mm) | |
Thickness - Overall | 0.004" (0.10mm) | |
Operating Temperature | -40°C ~ 130°C | |
Adhesive | Conductive, Single Sided | |
Material | Embossed Tin-Plated Copper Foil | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥657.53000 | ¥657.53 |
12 | ¥624.68750 | ¥7,496.25 |
36 | ¥608.24639 | ¥21,896.87 |
108 | ¥563.03972 | ¥60,808.29 |