1205 1/2"

DigiKey Part Number
3M1205A-ND
Manufacturer
Manufacturer Product Number
1205 1/2"
Description
TAPE FILM AMBER 1/2"X36YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Film Tape Acrylic Adhesive Amber 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Film
Adhesive
Acrylic
Backing, Carrier
Polyimide
Thickness
0.0030" (3.0 mils, 0.076mm)
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Width
0.50" (12.70mm) 1/2"
Length
108' (32.9m) 36 yds
Color
Amber
Usage
Insulating, High Temperature
Temperature Range
-40°F ~ 311°F (-40°C ~ 155°C)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥400.67000¥400.67
18¥378.37333¥6,810.72
36¥356.11639¥12,820.19
54¥333.85926¥18,028.40
108¥311.60213¥33,653.03
252¥296.02222¥74,597.60
Manufacturers Standard Package
Alternate Length
TAPE FILM AMBER 1/2"X5YDS
In-Stock: 380
Unit Price: ¥164.78000