SIM-S-IO3-MFF2-2 | |
---|---|
DigiKey Part Number | 2322-SIM-S-IO3-MFF2-2TR-ND - Tape & Reel (TR) 2322-SIM-S-IO3-MFF2-2CT-ND - Cut Tape (CT) 2322-SIM-S-IO3-MFF2-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIM-S-IO3-MFF2-2 |
Description | MFF2 SIM FOR 2G/3G/LTE IOT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 1GLOBAL | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Format | ESIM (MFF2) | |
Class | A (5V), B (3V), C (1.8V) | |
Memory | - | |
Core Processor | ARM 32-bit RISC SC300 | |
Carrier Network | - | |
Network Technology | 2G, 3G, 4G LTE IOT | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Size / Dimension | 5mm L x 6mm W x 1.27mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.19000 | ¥59.19 |
10 | ¥53.47600 | ¥534.76 |
25 | ¥50.99320 | ¥1,274.83 |
100 | ¥44.27630 | ¥4,427.63 |
250 | ¥42.28636 | ¥10,571.59 |
500 | ¥38.55520 | ¥19,277.60 |
1,000 | ¥33.58034 | ¥33,580.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥32.33662 | ¥129,346.48 |