BUX85G | |
---|---|
DigiKey Part Number | BUX85GOS-ND |
Manufacturer | |
Manufacturer Product Number | BUX85G |
Description | TRANS NPN 450V 2A TO220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 450 V 2 A 4MHz 50 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BUX85G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 450 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 200mA, 1A | |
Current - Collector Cutoff (Max) | 200µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 100mA, 5V | |
Power - Max | 50 W | |
Frequency - Transition | 4MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
50 | ¥6.16860 | ¥308.43 |
100 | ¥4.47740 | ¥447.74 |
500 | ¥3.74116 | ¥1,870.58 |
1,000 | ¥3.18391 | ¥3,183.91 |
2,000 | ¥2.83568 | ¥5,671.36 |
5,000 | ¥2.68643 | ¥13,432.15 |
10,000 | ¥2.48743 | ¥24,874.30 |