Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 3A (Ta) | 2.5V, 4.5V | 110mOhm @ 3A, 4.5V | 1V @ 250µA | 12 nC @ 2.5 V | ±12V | 405 pF @ 10 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
0 In Stock | Obsolete | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.8A (Ta) | 2.5V, 10V | 41mOhm @ 5.8A, 10V | 1.4V @ 250µA | 9.5 nC @ 4.5 V | ±12V | 820 pF @ 15 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
0 In Stock | Obsolete | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 3A (Ta) | 4.5V, 10V | 160mOhm @ 3A, 10V | 2V @ 250µA | 20 nC @ 10 V | ±20V | 650 pF @ 50 V | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-89-3L | TO-243AA |