IRF4905PBF | ||
---|---|---|
DigiKey Part Number | IRF4905PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | IRF4905PBF | |
Description | MOSFET P-CH 55V 74A TO220AB | |
Customer Reference | ||
Detailed Description | P-Channel 55 V 74A (Tc) 200W (Tc) Through Hole TO-220AB | |
Datasheet | Datasheet | |
EDA/CAD Models | IRF4905PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 38A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 180 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 200W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.47000 | ¥18.47 |
50 | ¥14.83600 | ¥741.80 |
100 | ¥12.20730 | ¥1,220.73 |
500 | ¥10.32900 | ¥5,164.50 |
1,000 | ¥8.76405 | ¥8,764.05 |
2,000 | ¥8.32584 | ¥16,651.68 |
5,000 | ¥8.01285 | ¥40,064.25 |
10,000 | ¥7.74757 | ¥77,475.70 |