Rotary Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Positions | Index Stops | Number of Decks | Number of Poles per Deck | Circuit per Deck | Contact Timing | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Angle of Throw | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Depth Behind Panel |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,867 In Stock 836 Factory | 1 : ¥149.41000 Box | Box | Active | 2 ~ 12 | Adjustable | 1 | 1 | SP12T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 13.00mm | 30° | Phosphor Bronze | Gold | Panel Mount, Through Hole | PC Pin | Process Sealed | 10.10mm | |||
287 In Stock 836 Factory | 1 : ¥149.41000 Box | Box | Active | 2 ~ 12 | Adjustable | 1 | 1 | SP12T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Flatted (3.17mm Dia) | 10.00mm | 30° | Phosphor Bronze | Gold | Panel Mount, Through Hole | PC Pin | Process Sealed | 10.10mm | |||
319 In Stock | 1 : ¥152.86000 Box | Box | Active | 2 ~ 6 | Adjustable | 1 | 2 | DP6T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Flatted (3.17mm Dia) | 10.00mm | 30° | Phosphor Bronze | Gold | Panel Mount, Through Hole | PC Pin | Process Sealed | 10.10mm | |||
138 In Stock 836 Factory | 1 : ¥160.49000 Bulk | Bulk | Active | 2 ~ 12 | Adjustable | 1 | 1 | SP12T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 14.30mm | 30° | Phosphor Bronze | Gold | Panel Mount, Through Hole | PC Pin | Process Sealed | 10.10mm | |||
163 In Stock 8 Factory | 1 : ¥160.74000 Bulk | Bulk | Active | 2 ~ 12 | Adjustable | 1 | 1 | SP12T | Non-Shorting (BBM) | 250mA (AC) | 125 V | - | Flatted (3.17mm Dia) | 10.00mm | 30° | Copper | Silver | Panel Mount, Through Hole | PC Pin | Process Sealed | 17.00mm | |||
218 In Stock | 1 : ¥171.49000 Bulk | Bulk | Active | 2 ~ 6 | Adjustable | 1 | 2 | DP6T | Non-Shorting (BBM) | 250mA (AC) | 125 V | - | Knob | 13.00mm | 30° | Copper | Silver | Panel Mount, Through Hole | PC Pin | Process Sealed | 17.00mm | |||
14 In Stock 1,285 Factory | 1 : ¥178.06000 Bulk | Bulk | Active | 2 ~ 8 | Adjustable | 1 | 1 | SP8T | Non-Shorting (BBM) | 2A (AC), 1A (DC) | 125 V | 30 V | Flatted (3.17mm Dia) | 20.00mm | 45° | Silver Alloy | - | Panel Mount, Through Hole | PC Pin | Sealed - Flux Protection | 27.30mm | |||
33 In Stock 36 Factory | 1 : ¥185.05000 Bulk | Bulk | Active | 2 ~ 3 | Adjustable | 1 | 4 | 4P3T | Non-Shorting (BBM) | 250mA (AC) | 125 V | - | Knob | 14.30mm | 30° | Copper | Silver | Panel Mount, Through Hole | PC Pin | Process Sealed | 17.00mm | |||
88 In Stock | 1 : ¥162.38000 Bulk | Bulk | Active | 2 ~ 12 | Adjustable | 1 | 1 | SP12T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 15.80mm | 30° | Phosphor Bronze | Gold | Panel Mount, Through Hole | PC Pin | Process Sealed | 10.10mm | |||
4 In Stock | 1 : ¥163.61000 Bulk | Bulk | Active | 2 ~ 6 | Adjustable | 1 | 2 | DP6T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 14.30mm | 30° | Phosphor Bronze | Gold | Panel Mount, Through Hole | PC Pin | Process Sealed | 10.10mm | |||
5 In Stock | 1 : ¥162.78000 Bulk | Bulk | Active | 2 ~ 12 | Adjustable | 1 | 1 | SP12T | Non-Shorting (BBM) | 250mA (AC) | 125 V | - | Knob | 15.80mm | 30° | Copper | Silver | Panel Mount, Through Hole | PC Pin | Process Sealed | 17.00mm | |||
0 In Stock 8 Factory Check Lead Time | 1 : ¥160.74000 Bulk | Bulk | Active | 2 ~ 12 | Adjustable | 1 | 1 | SP12T | Non-Shorting (BBM) | 250mA (AC) | 125 V | - | Knob | 13.00mm | 30° | Copper | Silver | Panel Mount, Through Hole | PC Pin | Process Sealed | 17.00mm | |||
3 In Stock 36 Factory | 1 : ¥164.60000 Bulk | Bulk | Active | 2 ~ 3 | Adjustable | 1 | 4 | 4P3T | Non-Shorting (BBM) | 250mA (AC) | 125 V | - | Knob | 13.00mm | 30° | Copper | Silver | Panel Mount, Through Hole | PC Pin | Process Sealed | 17.00mm | |||
5 In Stock | 1 : ¥171.19000 Bulk | Bulk | Active | 2 ~ 6 | Adjustable | 1 | 2 | DP6T | Non-Shorting (BBM) | 250mA (AC) | 125 V | - | Knob | 14.30mm | 30° | Copper | Silver | Panel Mount, Through Hole | PC Pin | Process Sealed | 17.00mm | |||
0 In Stock Check Lead Time | 1 : ¥171.49000 Bulk | Bulk | Active | 2 ~ 6 | Adjustable | 1 | 2 | DP6T | Non-Shorting (BBM) | 250mA (AC) | 125 V | - | Flatted (3.17mm Dia) | 10.00mm | 30° | Copper | Silver | Panel Mount, Through Hole | PC Pin | Process Sealed | 17.00mm | |||
0 In Stock Check Lead Time | 100 : ¥93.65220 Bulk | Bulk | Active | 2 ~ 3 | Adjustable | 1 | 4 | 4P3T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 14.30mm | 30° | Phosphor Bronze | Gold | Panel Mount, Through Hole | PC Pin | Process Sealed | 10.10mm | |||
1 In Stock 297 Factory | 1 : ¥107.62000 Bulk | Bulk | Active | 2 ~ 3 | Adjustable | 1 | 4 | 4P3T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Flatted (3.17mm Dia) | 10.00mm | 30° | Phosphor Bronze | Gold | Panel Mount, Through Hole | PC Pin | Process Sealed | 10.10mm | |||
0 In Stock Check Lead Time | 1 : ¥132.66000 Bulk | Bulk | Active | 2 | Fixed | 1 | 2 | DPDT | Non-Shorting (BBM) | 10A (AC), 4A (DC) | 125 V | 30 V | Knob | 13.05mm | 120° | Silver Alloy | - | Panel Mount, Right Angle | Solder Lug | Sealed - Flux Protection | 11.99mm | |||
0 In Stock Check Lead Time | 1 : ¥132.66000 Bulk | Bulk | Active | 2 | Fixed | 1 | 2 | DPDT | Non-Shorting (BBM) | 10A (AC), 4A (DC) | 125 V | 30 V | Flatted (3.17mm Dia) | 20.00mm | 120° | Silver Alloy | - | Panel Mount, Right Angle | Solder Lug | Sealed - Flux Protection | 11.99mm | |||
0 In Stock Check Lead Time | 1 : ¥154.91000 Bulk | Bulk | Active | 2 | Fixed | 1 | 2 | DPDT | Non-Shorting (BBM) | 0.4VA (AC/DC) | 125 V | 30 V | Flatted (3.17mm Dia) | 20.00mm | 120° | Silver Alloy | - | Panel Mount, Right Angle | Solder Lug | Sealed - Flux Protection | 11.99mm | |||
0 In Stock 8 Factory Check Lead Time | 1 : ¥161.25000 Bulk | Bulk | Active | 2 ~ 12 | Adjustable | 1 | 1 | SP12T | Non-Shorting (BBM) | 250mA (AC) | 125 V | - | Knob | 14.30mm | 30° | Copper | Silver | Panel Mount, Through Hole | PC Pin | Process Sealed | 17.00mm | |||
0 In Stock 8 Factory Check Lead Time | 1 : ¥161.25000 Bulk | Bulk | Active | 2 ~ 12 | Adjustable | 1 | 1 | SP12T | Non-Shorting (BBM) | 250mA (AC) | 125 V | - | Knob | 14.30mm | 30° | Copper | Silver | Panel Mount, Through Hole | PC Pin | Process Sealed | 17.00mm | |||
0 In Stock 8 Factory Check Lead Time | 1 : ¥161.25000 Bulk | Bulk | Active | 2 ~ 12 | Adjustable | 1 | 1 | SP12T | Non-Shorting (BBM) | 250mA (AC) | 125 V | - | Knob | 13.00mm | 30° | Copper | Silver | Panel Mount, Through Hole | PC Pin | Process Sealed | 17.00mm | |||
0 In Stock 8 Factory Check Lead Time | 1 : ¥161.25000 Bulk | Bulk | Active | 2 ~ 12 | Adjustable | 1 | 1 | SP12T | Non-Shorting (BBM) | 250mA (AC) | 125 V | - | Knob | 14.30mm | 30° | Copper | Silver | Panel Mount, Through Hole | PC Pin | Process Sealed | 17.00mm | |||
0 In Stock 5 Factory Check Lead Time | 1 : ¥161.25000 Bulk | Bulk | Active | 2 ~ 12 | Adjustable | 1 | 1 | SP12T | Non-Shorting (BBM) | 250mA (AC) | 125 V | - | Knob | 14.30mm | 30° | Copper | Silver | Panel Mount, Through Hole | PC Pin | Process Sealed | 17.00mm |