219-8MST | |
---|---|
DigiKey Part Number | CT2198MST-ND |
Manufacturer | |
Manufacturer Product Number | 219-8MST |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
EDA/CAD Models | 219-8MST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 20VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.170" (4.33mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥7.47900 | ¥74.79 |
25 | ¥6.98760 | ¥174.69 |
100 | ¥6.06670 | ¥606.67 |
250 | ¥5.52064 | ¥1,380.16 |
500 | ¥5.11804 | ¥2,559.02 |
1,000 | ¥4.74426 | ¥4,744.26 |
2,500 | ¥4.31296 | ¥10,782.40 |
5,000 | ¥4.02542 | ¥20,127.10 |