Microcontrollers, Microprocessor, FPGA Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Module/Board Type | Core Processor | Co-Processor | Speed | Flash Size | RAM Size | Connector Type | Size / Dimension | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
68 In Stock | 1 : ¥3,468.67000 Box | Box | Active | FPGA Core | ARM® Cortex®-A53 | Arm® Cortex®-R5F | 533MHz, 1.333GHz | 16GB eMMC, 64MB QSPI | 4GB | 2 x 240 Pin | 3.030" L x 2.360" W (77.00mm x 60.00mm) | 0°C ~ 85°C (TJ) | |||
182 In Stock | 1 : ¥4,802.78000 Box | Box | Active | FPGA Core | ARM® Cortex®-A53 | Arm® Cortex®-R5F | 533MHz, 1.333GHz | 16GB eMMC, 64MB QSPI | 4GB | 2 x 240 Pin | 3.030" L x 2.360" W (77.00mm x 60.00mm) | -40°C ~ 100°C (TJ) | |||
0 In Stock | 1 : ¥3,335.26000 Box | Box | Obsolete | FPGA Core | ARM® Cortex®-A53 | Arm® Cortex®-R5F | 533MHz, 1.333GHz | 16GB eMMC, 64MB QSPI | 4GB | 2 x 240 Pin | 3.030" L x 2.360" W (77.00mm x 60.00mm) | 0°C ~ 85°C (TJ) |