Board Supports
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Holding Type | Mounting Type | Between Board Height | Length - Overall | Support Hole Diameter | Support Panel Thickness | Mounting Hole Diameter | Mounting Panel Thickness | Features | Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,613 In Stock | 1 : ¥3.06000 Bulk | Bulk | Active | Snap Lock | Resting Mount | 0.500" (12.70mm) | - | - | - | 0.187" (4.75mm) 3/16" | 0.030" ~ 0.093" (0.76mm ~ 2.36mm) | - | Nylon | |||
0 In Stock Check Lead Time | 1,000 : ¥2.15606 Bulk | Bulk | Active | Snap Lock | Resting Mount | 1.250" (31.75mm) | - | - | - | 0.187" (4.75mm) 3/16" | 0.078" (1.98mm) | - | Nylon |