DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
202 In Stock | 1 : ¥265.89000 Bulk | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 25.00mm | 75.0 CFM (2.10m³/min) | 0.350 in H2O (87.2 Pa) | Ball | Tubeaxial | Auto Restart | 47.0dB(A) | 5.28 W | 4500 RPM | 2 Wire Leads | IP56 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.249 lb (112.94 g) | |||
483 In Stock | 1 : ¥265.89000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 25.00mm | 60.0 CFM (1.68m³/min) | 0.410 in H2O (102.1 Pa) | Ball | Tubeaxial | - | 47.5dB(A) | 4.8 W | 4800 RPM | 2 Wire Leads | IP56 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.231 lb (104.78 g) | |||
1,899 In Stock | 1 : ¥375.20000 Bulk | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 25.00mm | 75.0 CFM (2.10m³/min) | 0.350 in H2O (87.2 Pa) | Ball | Tubeaxial | Auto Restart | 47.0dB(A) | 5.28 W | 4500 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.249 lb (112.94 g) | |||
47 In Stock | 1 : ¥339.07000 Bulk | Bulk | Obsolete | 48VDC | Square - 92mm L x 92mm H | 25.00mm | 75.0 CFM (2.10m³/min) | 0.350 in H2O (87.2 Pa) | Ball | Tubeaxial | - | 47.0dB(A) | 6 W | 4500 RPM | 2 Wire Leads | IP56 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.249 lb (112.94 g) | |||
0 In Stock Check Lead Time | 56 : ¥218.21768 Bulk | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 25.00mm | 70.0 CFM (1.96m³/min) | 0.300 in H2O (74.7 Pa) | Ball | Tubeaxial | - | 45.0dB(A) | 4.32 W | 4200 RPM | 2 Wire Leads | IP56 - Dust Protected, Water Resistant | - | - | 0.253 lb (114.76 g) | |||
0 In Stock Check Lead Time | 56 : ¥218.21768 Bulk | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 25.00mm | 65.0 CFM (1.82m³/min) | 0.250 in H2O (62.3 Pa) | Ball | Tubeaxial | - | 43.0dB(A) | 3.72 W | 3900 RPM | 2 Wire Leads | IP56 - Dust Protected, Water Resistant | - | - | 0.253 lb (114.76 g) | |||
0 In Stock Check Lead Time | 50 : ¥218.21820 Bulk | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 50 : ¥218.21820 Bulk | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock | 30 : ¥297.91967 Bulk | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock | 30 : ¥297.91967 Bulk | Bulk | Obsolete | 48VDC | Square - 92mm L x 92mm H | 25.00mm | 65.0 CFM (1.82m³/min) | 0.250 in H2O (62.3 Pa) | Ball | Tubeaxial | - | 43.0dB(A) | 4.08 W | 3900 RPM | 2 Wire Leads | IP56 - Dust Protected, Water Resistant | - | - | 0.253 lb (114.76 g) | |||
0 In Stock Check Lead Time | 50 : ¥307.94260 Bulk | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 50 : ¥307.94260 Bulk | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 56 : ¥307.94321 Bulk | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 25.00mm | 70.0 CFM (1.96m³/min) | 0.300 in H2O (74.7 Pa) | Ball | Tubeaxial | - | 45.0dB(A) | 4.32 W | 4200 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | - | - | 0.253 lb (114.76 g) | |||
0 In Stock Check Lead Time | 56 : ¥307.94321 Bulk | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 25.00mm | 65.0 CFM (1.82m³/min) | 0.250 in H2O (62.3 Pa) | Ball | Tubeaxial | - | 43.0dB(A) | 3.72 W | 3900 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | - | - | 0.253 lb (114.76 g) | |||
0 In Stock | 30 : ¥370.97033 Bulk | Bulk | Obsolete | 48VDC | Square - 92mm L x 92mm H | 25.00mm | 75.0 CFM (2.10m³/min) | 0.350 in H2O (87.2 Pa) | Ball | Tubeaxial | - | 47.0dB(A) | 6 W | 4500 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.249 lb (112.94 g) | |||
0 In Stock | 30 : ¥370.97033 Bulk | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock | 30 : ¥370.97033 Bulk | Bulk | Obsolete | 48VDC | Square - 92mm L x 92mm H | 25.00mm | 70.0 CFM (1.96m³/min) | 0.300 in H2O (74.7 Pa) | Ball | Tubeaxial | - | 45.0dB(A) | 5.19 W | 4200 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | - | - | 0.253 lb (114.76 g) | |||
0 In Stock | 30 : ¥377.79867 Bulk | Bulk | Obsolete | 48VDC | Square - 80mm L x 80mm H | 25.00mm | 60.0 CFM (1.68m³/min) | 0.410 in H2O (102.1 Pa) | Ball | Tubeaxial | Auto Restart | 47.5dB(A) | 5.48 W | 4800 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.231 lb (104.78 g) |