Machine Safety
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Controller Type | Number of Inputs and Type | Safety Outputs and Type | Auxiliary Outputs and Type | Contact Rating @ Voltage | Safety Category | Voltage - Supply | Mounting Type | Termination Style | Operating Temperature | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock | 1 : ¥4,411.59000 Box | Box | Active | General Purpose | - | Relay (3) | Relay, Solid State | 6A @ 230VAC | Category 4, PLe | 24VDC | DIN Rail | Circular, Spring Terminal | -10°C ~ 55°C | IP40 | Test Output | |||
4 In Stock 1 Factory | 1 : ¥3,170.57000 Box | Box | Active | General Purpose | - | Relay (3) | Relay, Solid State | 4A @ 230VAC | Category 4, PLe | 24VDC | DIN Rail | Spring Terminal | -10°C ~ 55°C | IP40 | - | |||
0 In Stock 1 Factory Check Lead Time | 1 : ¥3,263.05000 Bulk | Bulk | Active | General Purpose | 8 - Digital | Solid State (4) | Solid State (4) | - | Category 4, PLe, SIL3 | 24VDC | DIN Rail | Spring Terminal | -10°C ~ 55°C | IP54 - Dust Protected, Water Resistant | - | |||
1 In Stock | 1 : ¥7,327.15000 Box | Box | Obsolete | General Purpose | 2 - Digital | Solid State (3) | Solid State (4) | - | Category 4, PLe | 24VDC | DIN Rail | Circular, Spring Terminal | -10°C ~ 55°C | IP40 | Display, Muting Lamp Output | |||
0 In Stock 1 Factory | 1 : ¥13,506.78000 Box | Box | Obsolete | General Purpose | - | Relay (2) | Relay | 1A @ 24VDC | Category 4, PLe | 24VDC | Chassis Mount | Circular | -10°C ~ 55°C | IP65 - Dust Tight, Water Resistant | Muting Lamp Output | |||
0 In Stock Check Lead Time | 1 : ¥19,473.99000 Box | Box | Active | General Purpose | 8 - Digital | Solid State (6) | - | - | Category 4, PLe, SIL3 | 24VDC | DIN Rail | Circular, Screw Terminal | 0°C ~ 55°C | IP20 | Muting Lamp Output | |||
0 In Stock | Obsolete | Box | Obsolete | General Purpose | 2 - Digital | Solid State (3) | Solid State (4) | - | Category 4, PLe | 24VDC | DIN Rail | Circular, Spring Terminal | -10°C ~ 55°C | IP40 | Display, Muting Lamp Output | |||
0 In Stock | Obsolete | Box | Obsolete | Light Curtain | 2 - Digital | Relay (3) | Relay | 6A @ 230VAC | Category 4, PLe | 24VDC | DIN Rail | Screw Terminal | -10°C ~ 55°C | IP40 | Alarm Relay |