Ceramic Capacitors

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Capacitance
1 µF4.7 µF10 µF
Voltage - Rated
2.5V4V6.3V
Temperature Coefficient
X5RX6T
Operating Temperature
-55°C ~ 105°C-55°C ~ 85°C
Package / Case
0201 (0603 Metric)0402 (1005 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)0.039" L x 0.020" W (1.00mm x 0.50mm)
Thickness (Max)
0.009" (0.22mm)0.013" (0.33mm)0.020" (0.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Failure Rate
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
CERCAP
KGT05XT60G105MH
0402 X6T 1UF20% 4V T0.22MM
KYOCERA AVX
20,000
In Stock
1 : ¥1.40000
Cut Tape (CT)
10,000 : ¥0.24099
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 µF
±20%
4V
X6T
-55°C ~ 105°C
Low Profile
-
General Purpose
-
Surface Mount, MLCC
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
0.009" (0.22mm)
-
-
CERCAP
KGT05YR50J475MH
0402 X5R 4.7UF20% 6.3V T0.33MM
KYOCERA AVX
18,669
In Stock
1 : ¥2.05000
Cut Tape (CT)
10,000 : ¥0.35345
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 µF
±20%
6.3V
X5R
-55°C ~ 85°C
Low Profile
-
General Purpose
-
Surface Mount, MLCC
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
0.013" (0.33mm)
-
-
0201-(0603-Metric)-0,33mm
KGT03YT60G105MH
0201 X6T 1UF20% 4V T0.22MM
KYOCERA AVX
0
In Stock
Check Lead Time
1 : ¥3.61000
Cut Tape (CT)
15,000 : ¥0.78637
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 µF
±20%
4V
X6T
-55°C ~ 105°C
Low Profile
-
General Purpose
-
Surface Mount, MLCC
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
-
0.009" (0.22mm)
-
-
0
In Stock
Active
Tape & Reel (TR)
Active
10 µF
±20%
2.5V
X6T
-55°C ~ 105°C
Low Profile
-
General Purpose
-
Surface Mount, MLCC
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
0.020" (0.50mm)
-
-
Showing
of 4

Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads.