Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
314 In Stock | 1 : ¥146.71000 Bulk | Bulk | Active | Magnetic | Tweeter | 1 kHz ~ 20 kHz | 1687.93Hz | 7.64 Ohms | 87.50 | 1W/1M | Half Space Sensitivity | 100 W | Top | Round | Cloth, Treated | Ferrite | - | - | Solder Eyelet(s) | 3.701" Dia (94.00mm) | 0.870" (22.10mm) | |||
717 In Stock | 1 : ¥163.46000 Bulk | Bulk | Active | Magnetic | Tweeter | 2.5 kHz ~ 20 kHz | 1625.32Hz | 5.74 Ohms | 89.30 | 1W/1M | Half Space Sensitivity | 100 W | Top | Round, Rectangular Frame | Cloth | Nd-Fe-B | - | - | Solder Eyelet(s) | 2.756" L x 2.126" W (70.00mm x 54.00mm) | 1.134" (28.80mm) | |||
25 In Stock | 1 : ¥212.80000 Bulk | Bulk | Active | Magnetic | Tweeter | 2.5 kHz ~ 20 kHz | 911.7Hz | 5.49 Ohms | 91.10 | 1W/1M | Half Space Sensitivity | 100 W | Top | Round | Cloth | Ferrite | - | - | Solder Eyelet(s) | 4.094" Dia (104.00mm) | 1.728" (43.90mm) | |||
0 In Stock Check Lead Time | 1,050 : ¥157.21919 Bulk | Bulk | Active | Magnetic | Tweeter | 1.3 kHz ~ 20 kHz | 1579.09Hz | 5.99 Ohms | 87.40 | 1W/1M | Half Space Sensitivity | 30 W | Top | Round | Cloth | Nd-Fe-B | - | - | Solder Eyelet(s) | 1.772" Dia (45.00mm) | 0.881" (22.37mm) | |||
0 In Stock Check Lead Time | 1,020 : ¥177.82646 Bulk | Bulk | Active | Magnetic | Tweeter | 2.5 kHz ~ 30 kHz | 1120Hz | 5.83 Ohms | 90.90 | 1W/1M | Half Space Sensitivity | 100 W | Top | Round | Cloth | Ferrite | - | - | Solder Eyelet(s) | 4.094" Dia (104.00mm) | 1.228" (31.20mm) | |||
0 In Stock | Active | Bulk | Active | Magnetic | Tweeter | 2.5 kHz ~ 20 kHz | 1625.32Hz | 5.67 Ohms | 88.00 | 1W/1M | Half Space Sensitivity | 100 W | Top | Round, Rectangular Frame | Cloth | Nd-Fe-B | - | - | Solder Eyelet(s) | 2.756" L x 2.126" W (70.00mm x 54.00mm) | 1.134" (28.80mm) | |||
0 In Stock | Active | Bulk | Active | Magnetic | Tweeter | 2.5 kHz ~ 20 kHz | 1661.95Hz | 5.1 Ohms | 90.20 | 1W/1M | Half Space Sensitivity | 100 W | Top | Round, Rectangular Frame | Cloth | Nd-Fe-B | - | - | Solder Eyelet(s) | 2.756" L x 2.126" W (70.00mm x 54.00mm) | 1.110" (28.20mm) |