LMV321
Integrated Circuits (ICs) | Instrumentation, OP Amps, Buffer Amps
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
LMV321IDBVR IC OPAMP GP 1 CIRCUIT SOT23-5 | IC OPAMP GP 1 CIRCUIT SOT23-5 | 32,895 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LMV321IDCKR IC OPAMP GP 1 CIRCUIT SC70-5 | IC OPAMP GP 1 CIRCUIT SC70-5 | 21,206 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LMV321M5X/NOPB IC OPAMP GP 1 CIRCUIT SOT23-5 | IC OPAMP GP 1 CIRCUIT SOT23-5 | 12,882 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LMV321M5/NOPB IC OPAMP GP 1 CIRCUIT SOT23-5 | IC OPAMP GP 1 CIRCUIT SOT23-5 | 6,858 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LMV321AUIDBVR IC OPAMP GP 1 CIRCUIT SOT23-5 | IC OPAMP GP 1 CIRCUIT SOT23-5 | 104,236 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LMV321AIDCKR IC OPAMP GP 1 CIRCUIT SC70-5 | IC OPAMP GP 1 CIRCUIT SC70-5 | 8,675 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LMV321AIDBVR IC OPAMP GP 1 CIRCUIT SOT23-5 | IC OPAMP GP 1 CIRCUIT SOT23-5 | 5,453 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LMV321M7/NOPB IC OPAMP GP 1 CIRCUIT SC70-5 | IC OPAMP GP 1 CIRCUIT SC70-5 | 12,363 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LMV321IDCKT IC OPAMP GP 1 CIRCUIT SC70-5 | IC OPAMP GP 1 CIRCUIT SC70-5 | 11,940 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LMV321IDBVT IC OPAMP GP 1 CIRCUIT SOT23-5 | IC OPAMP GP 1 CIRCUIT SOT23-5 | 6,387 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LMV321M7X/NOPB IC OPAMP GP 1 CIRCUIT SC70-5 | IC OPAMP GP 1 CIRCUIT SC70-5 | 8,311 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LMV321Q1M5X/NOPB IC OPAMP GP 1 CIRCUIT SOT23-5 | IC OPAMP GP 1 CIRCUIT SOT23-5 | 3,098 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LMV321Q3M5/NOPB IC OPAMP GP 1 CIRCUIT SOT23-5 | IC OPAMP GP 1 CIRCUIT SOT23-5 | 431 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LMV321Q1M5/NOPB IC OPAMP GP 1 CIRCUIT SOT23-5 | IC OPAMP GP 1 CIRCUIT SOT23-5 | 2,464 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LMV321Q3M5X/NOPB IC OPAMP GP 1 CIRCUIT SOT23-5 | IC OPAMP GP 1 CIRCUIT SOT23-5 | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |