Insulated PC Spacers, Supports Datasheet by Keystone Electronics

l LEIIFI'II JD? 10.“ m 16.0 “13 275 19.5’ and sun um I15 .625 mm KE ! fiTmE
CAT. L
NO. LENGTH
8871 .187 (4.7)
8872 .250 (6.4)
8873 .375 (9.5)
8874 .500 (12.7)
8875 .625 (15.9)
INSULATED PC SPACER/SUPPORTS
Board will be electrically insulated, eliminates need for insulating washers No tool required for installation
Easy snap-in assembly One pieces design eliminates the need for additional screws and nuts
Fits snug onto board Accommodates varying board thicknesses Flame retardant
One end permanently attaches to .070 (1.78) max. thick chassis
Other end tension fits to .062 (1.57) max. thick PC board
Board is easily releasable for repairs or upgrades
Low insertion force
SLIMLINE TENSION-FIT SLIMLINE LOCK-IN
STURDY TENSION-FIT STURDY LOCK-IN
STURDY LOCK-IN RELEASE SLIMLINE LOCK-IN RELEASE
One end permanently attaches to .070 (1.78)
max. thick
chassis
Other end permanently attaches to .062 (1.57)
max. thick
PC board
Low insertion force
Small footprint frees up board space.
One end permanently attaches to .031(.79) - .078 (2.0) thick
chassis
Other end tension fits to .062 (1.57) max thick PC board
Board is easily releasable for repairs or upgrades
Sturdy support due to high contact area
Both ends permanently attaches to .031 (.79) - .078 (2.0)
thick chassis or board
Sturdy support due to high contact area
Locks onto .062 (1.57) thick PC board
Board is positively locked until manually released
Board is easily releasable for repairs or upgrades
Sturdy support due to high contact area with chassis
Locks onto .062 (1.57) thick PC board
Board is positively locked until manually unlocked
Board is easily releasable for repairs or upgrades
Compact design uses smaller mounting holes
CAT. L
NO. LENGTH
8807 .187 (4.7)
8808 .250 (6.4)
8809 .375 (9.5)
8810 .500 (12.7)
8811 .625 (15.9)
8812 .750 (19.1)
8813 .875 (22.2)
8814 1.000 (25.4)
CAT. L
NO. LENGTH
8800 .187 (4.7)
8801 .250 (6.4)
8802 .375 (9.5)
8803 .500 (12.7)
8804 .625 (15.9)
8805 .750 (19.1)
8806 .875 (22.2)
CAT. L
NO. LENGTH
8815 .187 (4.7)
8816 .250 (6.4)
8817 .375 (9.5)
8818 .500 (12.7)
8819 .625 (15.9)
8820 .750 (19.1)
8821 .875 (22.2)
CAT. L
NO. LENGTH
1927B .250 (6.4)
1928B .375 (9.5)
1929B .500 (12.7)
1930B .625 (15.9)
1931B .750 (19.1)
1932B .875 (22.2)
1933B 1.000 (25.4)
CAT. L
NO. LENGTH
1927A .250 (6.4)
1928A .375 (9.5)
1929A .500 (12.7)
1930A .625 (15.9)
1931A .750 (19.1)
1932A .875 (22.2)
1933A 1.000 (25.4)
L.546
[13.9]
.400 [10.2]
.203 [5.2]
.275
[7.0]
FOR .187 [4.8] DIA.
MOUNTING HOLE
FOR .062 [1.57]
THICK PCB
FOR .156 [4.0] DIA.
MOUNTING HOLE
CHASSIS
.070 [1.78]
MAX.
.280
[7.1]
.400 [10.2]
.562 [14.3]
L
FOR .187 [4.8] DIA.
MOUNTING HOLE
FOR .156 [4.0] DIA.
MOUNTING HOLE
FOR .062 [1.57]
THICK PCB
.100
[2.6]
FOR .062 [1.57]
CHASSIS
.400 [10.2]
L
.280
[7.1]
FOR .062 [1.57]
THICK PCB
.562 [14.3]
FOR .062 [1.57]
CHASSIS
.218 [5.6]
FOR .156 [4.0] DIA.
MOUNTING HOLE
FOR .187 [4.8] DIA.
MOUNTING HOLE
L
.280
[7.1]
.562 [14.3]
.218 [5.6]
FOR
.062 [1.57]
CHASSIS
FOR .156 [4.0] DIA.
MOUNTING HOLE
.218 [5.6]
FOR
.062 [1.57]
THICK PCB
FOR .156 [4.0] DIA.
MOUNTING HOLE
.350 [8.9]
.546
[13.9]
L
.203 [5.2]
.275
[7.0]
FOR .156 [4.0] DIA.
MOUNTING HOLE
FOR .062 [1.57]
THICK PCB
FOR .187 [4.8] DIA.
MOUNTING HOLE
CHASSIS
.070 [1.78]
MAX.
FOR .125 [3.2] DIA.
MOUNTING HOLE
FOR .125 [3.2] DIA.
MOUNTING HOLE
.156 [4.0]
FOR .062 [1.57]
CHASSIS
FOR .062 [1.57]
THICK PCB
.171 [4.4]
L
.343 [8.7]
.375 [9.5]
MATERIAL: Nylon 6/6, UL Rated 94V-0 MATERIAL: Nylon 6/6, UL Rated 94V-0
MATERIAL: Nylon 6/6, UL Rated 94V-0 MATERIAL: Nylon 6/6, UL Rated 94V-0
MATERIAL: Nylon 6/6, UL Rated 94V-0MATERIAL: Nylon 6/6, UL Rated 94V-0
INSULATED PC SPACERS/SUPPORTS
80
Tel (718) 956-8900
Fax (718) 956-9040
(800) 221-5510
kec@keyelco.com
www.keyelco.com
31-07 20th Road – Astoria, NY 11105-2017
RoHS COMPLIANT
~
ISO 9001 CERTIFIED
®
.187 (4.8)
.187 (4.8)
.187 (4.8) .125 (3.2)
.187 (4.8)
.156 (4.0)
.156 (4.0) .156 (4.0)
.156 (4.0)
.156 (4.0)
.156 (4.0) .125 (3.2)