TE Connectivity Heavy Duty Connector Inserts | DigiKey Daily
TE Connectivity推出重型连接器插件,该产品符合多种行业规范与规程。TE重型连接器插件系列符合欧洲标准EN45545对铁路车辆材料和产品的阻燃性要求;该系列产品符合火灾风险等级HL3中R22和R23的规范要求。此外,该系列产品的工作温度范围在-40℃至125℃之间。模块化插件使用户在配置铁路连接器系统时可以灵活操作。这些插件可以配置成容纳任意插脚数量(1-216个),并可通过一个连接器传输信号、数据和功率。该系列产品是下照灯、状态指示器和车厢间跳线等的理想选择。