VideoLibrary

New Product Discoveries Ep 406: Silicon Power & MAG Layers | DigiKey

Nate Larson, Technical Content Developer at DigiKey, presents New Product Discoveries such as the MSA350 and MDA350 series from Silicon Power & RT series transformers from MAG Layers. Silicon Power’s MSA350 and MDA350 series are compact solid state drives with MO-300A mSATA and M.2 2242 form factors. The drives leverage the latest LDPC (low-density parity-check) ECC (error correction codes) engine to guarantee 3K PE (program/erase) cycles with 64-layer and 96-layer 3D NAND flash technology to meet the high endurance required for edge-computing. Operating in the -40 to +85 degrees Celsius temp range for outdoor environment applications, the drives are designed with an industrial grade Active PMU (power management unit) to provide a reliable, system stable power source. Mag Layers provides quality, low-cost passive product solutions to support the electronics industry. DigiKey currently carries a variety of products from them, including transformers from the RT series of discrete pulse LAN transformers with small footprint surface mount solutions.

6/30/2021 3:25:51 PM