RECOM REM3.5E, REM5E and REM6E Series | Digi-Key Daily
RECOM Power推出了REM3.5E、REM5E和REM6E系列医疗级DC-DC电源模块。这些转换器采用紧凑型封装,具有工业标准引脚,单输出或双输出选项,输入电压范围为2:1。这些模块具有UL标记,可提供高达10千伏的DC增强隔离、1微安的漏电流和大于八毫米的爬电距离和间隙,兼容B、BF和CF医疗应用。此外,这些模块能效还非常高,工作温度范围达零下40摄氏度至85摄氏度,无需降额,并提供多种保护功能。非常适合应用于需要高DC到DC隔离的设备,以及包括家庭保健产品在内的医疗应用。