Analog Devices MAX77827 Buck-Boost Converter | DigiKey Daily
Analog Devices出品的MAX77827是一款降压-升压型稳压器,适用于采用单节锂离子电池供电的设备。 其输入电压范围为1.8V至5.5V。 其可调输出电压由一个电阻器控制,范围为2.3V到5.3V。 该稳压器提供两种不同的开关电流水平,分别为1.8A和3.1A,以便根据负载电流的要求优化外部组件的尺寸。 在降压模式下,使用3.1A限流选项时,最大输出电流为1.6A。 在升压模式下,使用1.8A限流选项时,最大电流输出为900mA。 产品其它特征还包括高达96%的效率评级,6μA的超低静态电流和12焊球的小型WLP封装。