Analog Devices MAX32630 Rapid Development Platform | DigiKey Daily
Analog Devices’ MAX32630FTHR# board is a rapid development platform designed to help engineers quickly implement battery-optimized solutions with the MAX32630 ARM® Cortex® -M4F microcontroller. The board also includes a power management integrated circuit to provide optimal power conversion and battery management. The form factor is a small, 0.9 in. by 2.0 in., dual-row header footprint that is compatible with breadboards and off-the-shelf peripheral expansion boards. The board also features peripherals including a dual-mode Bluetooth® module, micro SD card connector, 6-axis accelerometer/ gyro, RGB indicator LED, and pushbutton. This board is a power-optimized platform to shorten time to market.
Maxim MAX32630 Rapid Development Platform DigiKey Daily
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
MAX32630FTHR# | PEGASUS MAX14690/MAX32630 DEV | 20 - 立即发货 268 - 厂方库存 | $266.25 | 查看详情 |