IEC 62368-1準拠電源 | Datasheet Preview
CUIでは、様々なアプリケーションに対応した62368-1準拠の電源を幅広く提供しています。CUIの62368-1認証を受けた絶縁型および非絶縁型のDC-DCコンバータは、1:1、2:1、4:1、8:1の入力電圧範囲、0.75~600ワットの電力、500~3mAの出力電流を非絶縁型モジュールで提供しており、すべてSMT、SIP、DIPの実装形式を採用しています。62368-1認証を取得したCUIの内蔵型AC-DCポートフォリオは、1~450ワットの電力、3.3~54Vdcの出力電圧を備えており、シャーシ、DINレール、PCB、ワイヤリードの実装形式があります。認証されたモデルには、カプセル型、メタルケース型、オープンフレーム型、プラスチックケース型、Uフレーム型の様々なパッケージが用意されています。AC-DCデスクトップアダプタとウォールプラグは、DoEレベルVIとCoC Tier2の効率性を満たし、最大250ワットの電力、3.3~56Vdcの出力電圧、そして地域別、USBインレット、マルチブレードのオプションを提供します。