KYOCERA AVX Tantalum Capacitors | DigiKey Daily
The F98 series of solid tantalum electrolytic capacitors, from KYOCERA AVX, are small and have low-profiles given their undertab resin-molded chip designs. As such, these physically small surface mount capacitors are available in case sizes of 0805, 0603, and even 0402. This series of F98 capacitors offer high capacitance values, between 1 microfarad and 200 microfarads, provide high CV capabilities, and are available with rated voltages ranging from 4 volts to 25 volts. With a temperature range from minus 55 degrees Celsius to 125 degrees Celsius, as well as being RoHS compliant, these physically small SMD capacitors are well-suited for applications including mobile phones, smartphones, wireless modules, and hearing aids.