Analog Devices AD7291 8-Channel 12-Bit SAR ADC | Digi-Key Daily
模拟设备的AD7291型号12位8通道ADC,具有高度应用灵活性,且解决方案尺寸更小,功耗更低。ADC最高可在30 MHz的频率下处理2.5伏功率的输入,双线I2C兼容接口可以支持标准和快速模式。本设备工作温度范围大,可采用3.3伏单电源供电,也可使用最低1.65伏的独立逻辑电源。为节省空间,AD7291采用紧凑型LFCSP封装,规格为4mm x 4mm,集成2.5伏功率的基准电压源,温度传感器敏度精确到1°C。设备还具有可编程通道序列器超范围指示器的上下限可编程,以减少主机交互。两次转换之间,AD7291还会进行部分关断,以节省能耗。