RMB | USD

微控制器解决方案

无论您是否识到,对于日常生活中的许多电子消费产品,微控制器就像人的大脑一样。 微控制器 TechZone 将提供您所需的工具和资源,帮您探索、查找并开发出完美的 MCU。 Digi-Key 提供产品培训模块、视频、文章、产品特色介绍和制造商应用说明,让作为设计工程师的您紧随最新 MCU 技术的发展步伐。

Microcontroller Products

The development tools product selector provides an easy access to evaluation/development boards, community boards, single board computers, wireless modules, programmers, emulators, debuggers and software.

Product Highlights | View All (821)

Looking for development tools that can help speed up your embedded design? Check out Microchip’s tools, designed to provide a complete solution from concept to production.
发布日期:2019-10-11
Terasic’s DE5a-Net-DDR4 is purpose-built to accelerate artificial intelligence, high-frequency trading, and high-performance computing workloads.
发布日期:2019-10-11
Renesas' RA MCUs feature an Arm® Cortex®-M CPU core, embedded system peripheral IPs, and are ideal for applications such as automation.
发布日期:2019-10-09
Terasic's TR10a-HL2 advances agility, flexibility, and speed in hardware structures and delivers blazing performance in cloud and data center applications.
发布日期:2019-10-09

Product Training Modules | View All (309)

This presentation will introduce the EN2650QI high-efficiency 12V bus converter and review its features and benefits.
发布日期:2019-09-24
This presentation will introduce Renesas' Quick Solution with Analog Enhancement using the RL78 family.
发布日期:2019-08-19
NXP's i.MX 7ULP applications processor brings MCU-level power consumption to the application's processor space.
发布日期:2019-08-16
This presentation will give an outline of the background and needs of the Smart Embedded Vision products.
发布日期:2019-08-14

Videos | View All (668)

Cody walks us through the design and construction of a soil moisture level sensing automatic plant watering system.
发布日期:2019-07-10
Learn the similarities between the new Raspberry Pi 4B and Raspberry Pi 3B+ as well as the upgrades in speed, capability and overall performance.
发布日期:2019-07-09
The Industrial Internet of Things (IIoT) is the future of manufacturing. In this video, Robin expands upon the Feather IIoT vibration sensor project by adding a Raspberry Pi as a simple IIoT server for monitoring our vibration sensor remotely.
发布日期:2019-05-09
This video explains I2C communication using the Wire library, addressing and code to enable the Photon to communicate with external devices.
发布日期:2019-04-02
STMicroelectronics STM32G0 Entry-Level Arm® Cortex®-M0+ MCUs
简体中文  |  English