照明解决方案

无论您采用什么样的固态照明应用,在 Digi-Key 的照明 TechZone 总能找到您需要的信息、工具和元件,帮助您加快产品开发,缩短产品上市时间。 利用这里的文章、白皮书和应用说明提升您的研发质量,并从产品培训模块和视频内容中获得深刻见解和各种小窍门。 让 Digi-Key 无与伦比的设计工具解决方案简化您的工作。

Lighting Products

Digi-Key has the largest selection of components needed to develop solid-state fixtures and luminaires. Choose from LEDs, Drivers, Optics, Thermals, Interconnect and Protection devices.
Modules simplify design and reduce development time of, allowing luminaires to be released into the market at a faster pace.

Product Highlights | View All (361)

Mallory Sonalert LED指示灯和灯具具有视觉吸引力,是工业控制,面板箱,医疗和运输应用的理想选择。
Publish Date: 2019-06-04
ROHM Semiconductor 的 SMLD12WBN1W 是一款白色片式 LED,其规格为 1608 (1.6 mm x 0.8 mm),可实现同类领先的可靠性。
Publish Date: 2019-05-29
Lumex 的 SML-LX0303SIUOGUSB 超小型 LED 封装尺寸为 0.80 mm × 0.80 mm。
Publish Date: 2019-05-23
WIL STANDARD 是 Weidmüller 提供的 LED 灯,适用于各种应用,在技术和设计方面都令人印象深刻。
Publish Date: 2019-05-09

Product Training Modules | View All (66)

ROHM’s PICOLED series of products are designed for applications where board space is limited and smaller, lower profile components are advantageous.
Publish Date: 2014-08-29
A product overview of three different types of ROHM LEDs will be covered: PICOLED RGB, SMLVN6 RGB LED, and MSL0101 RGB LEDs.
Publish Date: 2011-10-17
An introduction of Würth's white LEDs, including their benefits, construction, technical parameters, and application examples.
Publish Date: 2018-05-10
This presentation will provide an overview of Würth Elektronik Chip LED product offerings and benefits.
Publish Date: 2018-04-25

Videos | View All (154)

Using a micro:bit, Robin shows how to use multiple Neopixel rings. Additionally, he explains fundamentally how Neopixels operate.
Publish Date: 2018-12-14
Robin walks us through setting up an IoT controlled NeoPixel by way of a Micro:Bit, PC, and Adafruit IO.
Publish Date: 2018-12-05
To help us get started with the Raspberry Pi, Robin has a simple circuit for blinking an LED that should take you a matter of minutes to set up. First hook up the circuit as shown in the Scheme-it circuit diagram. Next, using the code provided in th
Publish Date: 2018-10-18
Robin walks us through connecting a Rasperry Pi 3 to an alphanumeric LCD display to present messages. Build the schematic in Scheme-it connecting the LCD to the Raspberry Pi 3. Install the RPLCD library and run the sample code and you will be up an
Publish Date: 2018-10-18
ROHM Semiconductor BH1792GLC Optical Sensor for Heart Rate Monitoring