RMB | USD

能量收集解决方案

能量收集设备能从各种能量源收集能量,如太阳、振动和温度变化。 利用这些自然能量源,设计人员能构建免维护和可实现新型实施方式的应用。 依托业内选择广泛的能量收集设备和元件,Digi-Key 为您的能量收集设计提供解决方案及各种最灵活地选择。

Product Highlights | View All (22)

PowerFilm's indoor solar development kit with Nordic BLE is perfect for developers looking to design or add high-performance indoor solar to BLE products.
发布日期:2020-04-30
IXYS/Littelfuse 的 IXOLAR 高效单晶 SolarBIT 产品具有极高的功率转换效率,可为各种电池供电型设备充电。
发布日期:2012-06-29
ReVibe Energy 的 modelD 评估套件让客户有机会在各种应用中评估振动能量的收集情况。
发布日期:2019-01-22
PowerFilm 的 DEV-IN-BASIC 硬件目前配置为给最大电压 4.2 V 的锂离子电池充电。
发布日期:2018-12-10

Product Training Modules | View All (9)

Cypress provides the world’s lowest-power, single-chip Energy Harvesting PMIC solution for tiny, solar-powered WSN IoT Devices
发布日期:2016-09-19
Manufactured with a magnetic metal composite which offers advantages over traditional ferrite inductors.
发布日期:2013-12-12
Combining the high reliability EEPROM process and a serial interface.
发布日期:2013-08-02
Interactive lighting from ams for general lighting, commercial, and industrial applications.
发布日期:2012-11-26

Videos | View All (46)

TAIYO YUDEN Supercapacitors help engineers overcome traditional EDLC design challenges. TAIYO YUDEN Supercapacitors are ideal for energy storage for backup power, battery storage replacement, and voltage transient and interruption protection.
发布日期:2020-04-29
UnitedSiC present two new SiC FETs, with RDS(ON) levels of 7mohm at 650V and 10mohm at 1200V, both delivering unprecedented levels of performance and efficiency for use in high-power.
发布日期:2020-03-05
Travis from DigiKey gives us a peek at renewable energy components from Linear Tech and Marlow Industries.
发布日期:2018-01-30
This time on New Product Discoveries Randall is zeroed in on energy harvesting with the EverGen Mini-Harvester from Marlow Industries and a multisource energy harvesting board from Linear Technology.
发布日期:2018-01-04
Image of IXYS IXOLAR™ High Efficiency 25% SolarBIT Solar Cells
简体中文  |  English