RMB | USD

Winchester Electronics

- Winchester Electronics 成立于 1941 年,是设计、开发和全球部署互连技术的行业领导者。 Winchester 设计和制造各种 PCB、RF、电源和光纤连接器,以及增值型电缆和机电组件。 并购 Kings® 射频连接器和 Bomar 连接器业务后,公司进一步扩充了其技术能力和市场份额。 Winchester 的竞争优势在于其能够解决技术互连问题,在全球范围内部署这些解决方案以满足客户制造需求,以及提供真正的供应链管理技术,通过高混/低规模制造技术实现价值的能力。 Winchester Electronics 是客户产品开发资源的价值延伸,能够快速提供高品质的互连解决方案。 凭借公司多年的工程和制造专业技术积累,加上其在垂直一体化制造工厂中电缆装配和增值能力,Winchester Electronics 可以通过提供符合严格技术规格的工程解决方案和高品质的产品帮助您的公司永远走在行业的前沿。

Newest Products 查看全部 (5)

Shadow™ HD BNC 连接器

Shadow™ HD BNC 连接器采用优质精加工黄铜制造,带有特氟隆绝缘层和半约束镀金触头。 了解详情

E-Snap™ 超小型边缘安装连接器

E-Snaps 连接器的插槽中有小凸起,能使其牢牢“咬住”原先由焊料封堵的安装孔。 了解详情

EZ RJ45™ 连接器和配件

EZ RJ45™ 连接器适合 CAT 5、CAT 5e、CAT 6 电缆,专用用来简化双绞线的端接。 了解详情

V-Bite™ RF 连接器

V-Bite™ RF 边缘安装连接器经久耐用且能适应各种气候条件,因此适合要求苛刻的 RF 应用。 了解详情

X-2 双 BNC 插孔

用于射频、视频和广播传输的 X-2 双 BNC 插孔非常适合在广泛的高性能射频应用中用于高密度 PCB。 了解详情

Recent PTMs 查看全部 (5)

RF Adapter Kits 发布日期:2011-10-20

Commercial, Broadcast, High Power, and Antenna adapter kits are available. All contacts are gold plated and come with univeral adapters.

Duration: 5 minutes
Shadow™ HBC Series High Definition 75ohm Connectors 发布日期:2011-10-20

Designed for high deffinition broadcast, HBC series performs with great return loss and works with most standard BNC tooling.

Duration: 5 minutes
V-Bite Connector 发布日期:2011-10-19

The low profile, locks to PCB for reflow, robustness, and other unique properties make this connector series great for mechanical and electrical attributes.

Duration: 5 minutes
EZ-RJ45 发布日期:2011-10-19

EZ-RJ45 series connectors are a one piece design that can be used with solid or stranded wire and are available in CAT 5, CAT 5E, and Cat 6 configurations.

Duration: 5 minutes

Featured Videos 查看全部 (3)

E-Snap RF Connectors

The E-Snaps™ locks firmly in place for re-flow soldering without applying an adhesive.

EZ-RJ45 Connectors

The new patented EZ-RJ45™ connector simplifies installation by allowing the pairs to be inserted through the connector.

V-Bite RF Connectors

The V-Bite® is an industry award winning design PCB RF connector with all the advantages a designer could want.