• Preferred Supplier

Parker Chomerics

Image of Parker Chomerics THERM-A-GAP Gel 75

THERM-A-GAP GEL 75 Thermally Conductive Gel

Parker Chomerics' THERM-A-GAP GEL 75 7.5 W/m-K thermally conductive gel provides superior design flexibility.

Image of Parker Chomerics CHO-SEAL® 1298

CHO-SEAL 1298 Elastomer EMI Gasket

Parker Chomerics' silver-aluminum filled elastomer EMI shielding gasket in a fluorosilicone binder.

Image of Parker Chomerics SOFT-SHIELD® 4850

SOFT-SHIELD 4850 EMI Shielding Gasket

Parker Chomerics' low compression force shielding multiplanar conductive foam gaskets.

精选视频

Parker Chomerics THERM-A-GAP™ GEL45 4.5 W/m-K Thermally Conductive Gel
Parker Chomerics THERM-A-GAP™ GEL45 4.5 W/m-K Thermally Conductive Gel
THERM-A-GAP™ GEL30 3.5 W/m-K Thermal Gel
THERM-A-GAP™ GEL30 3.5 W/m-K Thermal Gel
THERM-A-GAP™ TC50 5.0 W/m-K Thermally Conductive Compound
THERM-A-GAP™ TC50 5.0 W/m-K Thermally Conductive Compound
Parker Chomerics – Company Overview
Parker Chomerics – Company Overview
查看全部

近期 PTM

5 minutes
CHO-THERM™ Thermal Dielectric Pads
This PTM defines what a Thermal Dielectric Pad is, what are the major product selection criteria, and a ranking based on the level of performance.
10 minutes
How to Test a Thermal Interface Material
This presentation will explain how to test a thermal interface material from Parker Chomerics.
5 minutes
THERM-A-GAP™ Thermally Conductive Gap Pads
This presentation will define what Thermal Gap Pads are, what the major product performance criteria used to make the material selection are, and rank the performance of each.
查看全部

关于 Parker Chomerics

Chomerics Division 隶属于 Parker Hannifin Corporation 工程材料事业部,是导电和热界面材料开发和应用的全球领导者。包括航空、电信、医疗设备、国防、商业和消费电子在内的各个行业的工程师和设计师都选择 Chomerics 作为其强大产品组合的供应商,依托其在于材料科学和工艺技术的优势打造自己的核心竞争力。他们的目标是提供优质的产品、出色的客户服务和工具,让客户的关键应用安全可靠地运行。凭借遍布五大洲的库存和制造能力,他们的产品可随时随地供应。扩大的生产能力、经验丰富的人员以及强大的通信/信息基础设施,使得他们能够满足全球客户对其产品和服务日益增长的需求。