Molex
Specialty Wire-To-Board Connectors (For High Vibration, Lighting and Other Applications)
Pitch (mm) |
Family Name |
Terminal | Housing | Vertical PCB Header/ Receptacle |
Right AnglePCB Header/ Receptacle |
Plating | Lock Type |
Circuit Sizes |
Wire Gauge |
Current (max.) |
Voltage (max.) |
Key |
2.00 | DuraClik™ | 560085/50212/56161 |
502351 |
H=9.30, W=9.15 |
H=6.40, W=10.7 |
560085/50212 (Tin) 56161 (Gold) |
Inner Positive | 2, 3, 4, 5, 6, 7, 8, 9, 10, 11, 12, 13, 14, 15 | 22-30 (AWG) |
3.0 A | 125 V |
9.8N Terminal Retention Force -40 to +105 Operating Temperature |
DuraClik™ ISL | 560124 |
560123 (Housing) 560125 (Retainer) |
Tin | 2, 3, 4, 5, 6, 7, 8 | 22 (AWG) |
50N Terminal Retention Force -40 to +125 Operating Temperature |
||||||
DuraClick™ TPA | 505153 |
505151 (Housing) 505152 (Retainer) |
2, 3, 4, 5, 6, 7, 8, 9, 10, 11, 12, 13, 14, 15 | 22-24 (AWG) |
30N Terminal Retention Force -40 to +125 Operating Temperature |
Wire Trap-Style Solid/Stranded Wire System
Pitch (mm) |
Family Name |
Right Angle Connector |
Plating | Lock Type |
Circuit Sizes |
Wire Gauge |
Current (max.) |
Voltage (max.) |
Key Features |
4.20 | Lite-Trap™ | H=4.20, W=13.0 104188 |
Tin | Wire-Trap | 1, 2 | 18-24 (AWG) |
9.0 A | 300 V | Hire wire retention force with push-button release |
Terminal Type Wire-To-Board and Board-to-Board System
Pitch (mm) |
Family Name |
Terminal (Receptacle) |
PCB Plug |
PCB Receptacle |
Plating | Lock Type |
Circuit Sizes |
Wire Gauge |
Current (max.) |
Voltage (max.) |
Key Features |
N/A | TermiMate™ | 505073 |
H=1.20, W=2.00 505071 |
H=1.20, W=2.00 505072 |
Tin | Positive | 1 | 22-16 (AWG) |
3.0 A | 125 V | WTB and BTB options, and space savings |
Note 2: Blue circuit size shown on board.