Back to top

LEM

- LEM (Liaisons Electroniques et Mecaniques) 是大型跨国集团及电流和电压感应领域的全球领导者。 LEM 制造高性价比的霍尔效应隔离式电流和电压传感器,其产品被广泛应用于工业、汽车和铁路市场的各种功率电子设备应用,例如不间断电源、开关模式电源、转换器、电机驱动器和电池监测等。

电流和电压传感器用于测量 DC、AC 和复杂波形信号并提供电隔离。 这些产品均按照最严格的标准设计,并在位于美国、欧洲和日本的世界级制造工厂制造。

最新产品 查看全部 (13)

Image of LEM ATO Series Split Core Current Transformers

ATO 系列分离式磁芯电流互感器

LEM 的 ATO 系列是一款分离式磁芯电流互感器,用于以电子方式测量交流波形电流。

了解详情
Image of LEM USA's GHS-SME Series Surface Mount Current Transducer

GHS-SME 系列表面贴装电流变送器

LEM USA 的 GHS-SME 系列零件用于电流(DC、AC、脉冲)电子测量,初级和次级电路之间带有电隔离,适合各种应用。

了解详情
Image of LEM's ART Series Split Core Rogowski Coils

ART 系列分裂铁芯罗氏线圈

LEM ART 系列提供易于使用的灵活的夹式应用,适合各种电缆直径。获得专利的 Perfect Loop 技术可显着降低由于测量导体在孔径内的位置引起的误差,以及由接近外部导体而引起的误差。

了解详情
Image of LEM USA's HO-P Series of 60 A, 100 A, 120 A, 180 A, 240 A, and 250 A Current Transducers

HO-P Series of 60 A, 100 A, 120 A, 180 A, 240 A, and 250 A Current Transducers

LEM’s HO-P series of 60 A, 100 A, 120 A, 180 A, 240 A, and 250 A current transducers for the electronic measurement of DC, AC, and pulsed current.

了解详情
Image of LEM USA's LF xx10 Series Current Transducers

LF xx10 系列电流变送器

LEM USA 的 LF xx10 系列电流变送器可在从 100 A RMS 到高达 2000 ARMS 的范围内进行高精度测量。

了解详情
Image of LEM USA's HO-P Series of 6 A, 10 A, and 25 A Current Transducers

HO-P 系列 6 A、10 A 和 25 A 电流变送器

LEM USA 推出 HO-P 系列 6 A、 10 A 和 25 A 电流变送器,适用于电子化测量 DC、AC 和脉冲电流,在初级侧和次级电路之间设有电流隔离。

了解详情

产品培训模块 (PTM) 查看全部 (13)

Closed-SM

LXS/LXSR/LES/LESR/LKSR/LPSR Closed-Loop Series with Fluxgate Performance

Duration: 5 minutes

This presentation will introduce LEMs Closed-Loop Series with Fluxgate Performance.

ART-SM

Smart-Grid Focused ART Series of Rogowski Coils

Duration: 5 minutes

The presentation will cover the features, applications, and key points of the ART series.

GHS-SM

GHS Series, Integrated Primary Transducer

Duration: 5 minutes

This presentation will introduce the LEM GHS Series, Integrated Primary Transducer.

LF xx10 Series

LF xx10 Range Overview

Duration: 10 minutes

LEM’s LF xx10 offers a complete series for high-performance measurements in a compact size

Featured Videos 查看全部 (1)

Lem Overview

This video shows that LEM is the market leader in providing innovative and high quality solutions for measuring electrical parameters for a broad range of applications.

Publish Date: 2014-07-01