RMB | USD
  • Preferred Supplier

CONEC

精选视频

CONEC M12x1 Connectors – Insulation Body – X-Coding
IP67D SUB CONEC SlimCon Standard 360°
IP67D SUB CONEC SlimCon Combination
CONEC M12x1 Connectors – Field Attachable – Crimp Termination
查看全部

近期 PTM

10 minutes
Industrial Ethernet Connectors
Review of connector options, formats, and configurations used in Industrial Ethernet networks in manufacturing control systems
5 minutes
Industrial IP67 Fiber Optic Connectors
Designed for harsh indoor and outdoor environments and provides a fast, yet reliable connection for many applications.
5 minutes
IP67 Industrial Ethernet Connectors
Provides fast and reliable connection for a variety of applications located in harsh and challenging environments.
5 minutes
IP67 Solid Body Connector
The new Solid-Body construction is an enhanced extension of a broad product offering from the IP67 D-sub product family. See features and applications.
5 minutes
IP67 Rated D-sub Connectors for Harsh Environments
The high reliability water-sealed connectors are available in front or rear panel mounting and feature precision machined gold plated contacts.
查看全部

关于 CONEC

CONEC is a leading global designer and manufacturer of a wide variety of electronic interconnect products, featuring machined signal and power contact technology for Standard, High Density, Combination D-subs, designed for high reliability applications, IP67 harsh environments, and EMI Filter solutions. CONEC also offers an Industrial Circular line of IP67-rated harsh environment RJ 45, USB, LC Fiber, M12, and M8-type connectors for industrial Ethernet and automation applications. CONEC is a leading connector solutions provider for Aerospace, Automation, Communication, Industrial, Instrumentation, Medical and Telecom markets, committed to providing fast, reliable solutions to OEMs and contract manufacturers.