B4 Limits
LUCID SDR V1 High End SDR Platform
Features 1 transceiver capable of operating on frequencies between 75 MHz and 6,000 MHz.
LUCID SDR V2 High End SDR Platform
Features 2 transceivers capable of operating on frequencies between 75 MHz and 6,000 MHz.
LUCID SDR V3 High End SDR Platform
Features 3 transceivers capable of operating on frequencies between 75 MHz and 6,000 MHz.
LUCID MC
Control and monitor the operation of the device consisting of multiple Lucid units.
LUCID PAC
Control and monitor power amplifiers (PA) of different types used in devices.
关于 B4 Limits
B4 Limits is a vertically integrated firmware, hardware and software design & development company possessing 250 years of cumulative design and development experience. The mission is to create, through value added services, custom made, rational solutions, support there partners within larger projects and to optimize existing code both in high and low level programming languages. The B4 Limits team experience also encompasses 138 unique skills and competencies.