• Preferred Supplier

ARTESYN / Advanced Energy

Image of Artesyn's Configurable Power Supply

可配置电源

ARTESYN / Advanced Energy 是关键基础设施利用率、容量和能效最大化领域的全球领导者,能为您提供各式各样的标准化和可配置电源解决方案。

Image of Artesyn's LGA80D Series Converter

LGA80D 系列转换器

ARTESYN / Advanced Energy 已将 LGA80D DC-DC 模块添加到其直流产品系列中,该系列具有业内最高的电流密度等级。

Image of Artesyn's Industrial DC-DC Converters

工业 DC-DC 转换器

ARTESYN / Advanced Energy 提供的工业 DC-DC 转换器包括 ATA、AEE、AXA 和 ASA 系列。

精选视频

AIF06 Series PFC Module
AIF06 Series PFC Module
Advanced Energy 的 Artesyn LCC AC-DC 电源
Advanced Energy 的 Artesyn LCC AC-DC 电源
Advanced Energy’s Artesyn LCC Series Conduction Cooled AC-DC Power Supplies
Advanced Energy’s Artesyn LCC Series Conduction Cooled AC-DC Power Supplies
CNS650-M Series AC-DC Medical Power Supplies
CNS650-M Series AC-DC Medical Power Supplies
查看全部

近期 PTM

5 minutes
LGA50D Non-Isolated DC/DC Converter
The presentation will provide an overview of the LGA50D non-isolated DC/DC converter from Artesyn Embedded Technologies.
5 minutes
LGA80D Non-Isolated DC-DC
The LGA80D offers the user an extremely high power conversion density when application space is at a premium
5 minutes
LCM600 Series Power Supply
This presentation will discuss the capabilities and specifications of the LCM600 series.
5 minutes
LDS70 LED Driver and Power Supply Series
Enables compact LED solutions up to 70W, supports system life requirements greater than 50,000 hours, and has no minimum load requirement. Used for in/outdoor lighing.
5 minutes
DP40 Series External AC-DC Power Supply
Overview of the electrical specifications and discuss important features of this series.
查看全部

关于 ARTESYN / Advanced Energy

Artesyn Embedded Power 于 2019 年加入 Advanced Energy。ARTESYN / Advanced Energy 高度可靠的嵌入式电源转换解决方案非常适合最苛刻的应用,包括超大规模数据中心、5G 网络电信基础设施、工业电源和医疗应用。ARTESYN / Advanced Energy 广泛的标准 AC-DC 产品组合包括开放式和封闭式型号、可配置模块化电源、机架式大容量前端单元以及园艺 LED 照明电源系统。DC-DC 电源转换产品类型多样,包括隔离式 DC-DC 转换器,涵盖行业标准的 16 砖至全砖外形尺寸。ARTESYN / Advanced Energy 还提供五个优化型系列的非隔离式 DC-DC 转换器和功率因数校正 (PFC) 模块,以及定制型处理器稳压模块 (VRM)。