Delivering a flexible service interface solutions for Ethernet and USB, with a complete product line for the market.
Duration: 5 minutesTRACO Power's TXLN series of AC/DC power supplies in twelve power levels are designed for price sensitive industrial and general-purpose applications.
Duration: 10 minutesWürth Elektronik's WE-MPSA multilayer power suppression ferrite beads offer optimum component robustness for e-mobility applications.
Duration: 5 minutesUnderstanding the flexibility and advantages of using DC/DC converters in an electronics application.
Duration: 5 minutesThis presentation will give users a short introduction into product highlights and functionality.
Duration: 5 minutesThis presentation will give an insight into indoor air quality measurement and demonstrate why monitoring CO2 concentrations is vital for everyone’s well-being and health.
Duration: 5 minutesNexperia's autosense translators are available in three families to meet any customer's need.
Duration: 10 minutesThis presentation will introduce the dual span cable pull discussing the purpose of a cable pull switch, talk about market trends driving this product development and then the features and benefits of the 2CCP.
Duration: 5 minutesThis tutorial will provide an overview of the P11H potentiometer series including comparisons of torque specifications with standard modular potentiometers.
Duration: 5 minutesThis presentation will introduce the features of WOP-200K series and discuss Advantech’s HMINavi software.
Duration: 5 minutesThis presentation discusses details on how to properly select a stepper motor for an application.
Duration: 5 minutesSensirion’s SFC5500 mass flow controllers have an exceptionally high control range and cover multiple flow ranges in a single device.
Duration: 5 minutesThis presentation will discuss what a Stepper Motor is and their basic features.
Duration: 5 minutesThis presentation will introduce Silicon Motion's FerriSSD® SATA/PATA family and it's features and target applications.
Duration: 10 minutesThis presentation will discuss how to improve motor performance.
Duration: 5 minutesSilicon Motion’s Ferri-eMMC® serves the needs of a wide variety of mobile devices and new booming industrial and automotive applications.
Duration: 5 minutesThe TNPU Ultra Precision series is an extension of Vishay’s TNPW series of thin film chip resistors
Duration: 5 minutesThis presentation will introduce the features of the WISE-750 vibration machine learning gateway from Advantech.
Duration: 10 minutesBulgin’s line of vandal resistant switches feature rating up to 5A, 250Vac, are high quality stainless steel, and are available in various styles and profiles.
Duration: 5 minutesIRISO’s 10126 board-to-board connector offers a 0.4 mm pitch in two rows and has floating technology to enable design flexibility and reliability.
Duration: 5 minutesThis presentation will provide an overview on CUI Devices' omniCOOL™ Bearing system, the different fans and their advantages and disadvantages.
Duration: 5 minutesDiscuss benefits of RECOM’s low wattage AC/DC Converters and how it will be essential in the market
Duration: 5 minutesThe TNPW thin film series and related resistors.
Duration: 5 minutesQuick, simple solution ideal protection against dust and water and provides a secure connection for Ethernet, SMB, Firewire, USB, and USB mini applications.
Duration: 5 minutesOmnetics' Nano Strip connector series utilizes Omnetics' flex pin and socket system including a fine pitch board mount options with high quality solder contacts.
Duration: 5 minutesVishay's XClampR® transient voltage suppressors have stable breakdown voltage (VBR) and clamping voltage (VC) in a wide operating temperature range.
Duration: 5 minutesThis presentation will introduce Nexperia’s LFPAK88 and superjunction combination MOSFETs.
Duration: 10 minutesThis presentation will introduce the Panel Mount with Datamate product line along with the features and benefits.
Duration: 5 minutesThis module will identify the features and performance of TDK's DRB120-3/DRB240-3 Series 3-phase AC-DC DIN Rail Mount Power Supplies.
Duration: 5 minutesIGBT is a transistor used in power applications that combines the simple gate drive characteristics of a MOSFET and low saturation voltage of a BJT.
Duration: 5 minutesThis presentation will introduce USB-PD technology and how it can be applied to medical applications.
Duration: 5 minutesCUI Devices' AMT series encoders utilize capacitive technology that is flexible and offers numerous mounting options in one encoder.
Duration: 15 minutesThis presentation will show how the Advantech LTE Cat M gateway can be used to communicate with remote commercial and industrial machines.
Duration: 5 minutesThis presentation will discuss key functional performance parameters, construction, features, and applications of the RCV-AT series available from Vishay/Dale.
Duration: 10 minutesThis module will provide an overview of the product including product advantages, key features, performance details, and applications.
Duration: 5 minutesHakko’s FG-100B tip thermometer is an upgrade to the FG-100, offering both Fahrenheit and Celsius displays, as well as many other features.
Duration: 5 minutesVishay’s CH series resistors have a flat frequency response in the millimeter-Wave frequency range from DC to 70 GHz.
Duration: 5 minutesThis presentation will introduce the Panel Mount with Gecko-SL product line from Harwin.
Duration: 5 minutesThis presentation will provide an introduction of Flexxon’s X-PHY M.2 2280 SSD product and features.
Duration: 10 minutesAmerican Hakko’s FX100-04 soldering system brings RF induction heat soldering technology to an even higher performance level.
Duration: 5 minutesHarwin's Archer .8 range consists of male and female connectors on a 0.8 mm pitch in a double row layout.
Duration: 5 minutesThis presentation will provide an introduction to Flexxon’s Write-Once-Read-Many (WORM) memory card.
Duration: 10 minutesThe purpose of this module is show how the Advantech EKI-1511 connects serial devices to an IP-based Ethernet LAN using RS-232 or RS-422/485 interfaces.
Duration: 5 minutesA full range of IP68 rated environmentally sealed circular connectors designed to provide secure and safe connectors in harsh or hostile conditions.
Duration: 5 minutesThis presentation will discuss the key features and applications for the RL78/G23 microcontroller from Renesas.
Duration: 5 minutesThis presentation will introduce ECS Incorporated's MultiVolt™ Oscillator products.
Duration: 5 minutesThis presentation will provide an overview of RECOM Power's RAC05-K/PD3/H AC/DC converter.
Duration: 10 minutesA flexible and cost effective connectivity solution featuring a reliable and durable ease of termination for board-to-board and board-to-cable applications.
Duration: 5 minutesThis presentation will introduce Vishay Dale's RCC series of medium-power, thick-film chip resistors.
Duration: 5 minutesThis presentation will provide insight in the various markets that Amphenol's Lynx™ QD product family can be used.
Duration: 10 minutesKEMET’s multilayer piezoelectric actuators have excellent performance and high reliability for applications requiring high resolution and very precise positioning.
Duration: 10 minutesThis presentation will provide a basic overview of ceramic capacitor MLCCs and their concepts from KEMET.
Duration: 10 minutesRECOM's RPX series of buck switching regulators have a minimal PCB footprint, are fully protected, and are highly efficient with a typical 87% efficiency rating.
Duration: 5 minutesThis presentation will provide an overview of har-flex Hybrid and Power, discuss key features and benefits, and the common applications of har-flex Hybrid and Power.
Duration: 5 minutesThis presentation introduces state of the art technologies for capacitive touch sense controllers, with a focus on the IS31SE5117 and IS31SE5118 Lumissil products.
Duration: 5 minutesBulgin's 6000 series line of metal and plastic push-pull connectors offer rapid connections, compact footprint, and full set IP ratings.
Duration: 5 minutesThis presentation will be explaining Apacer’s strengths and its NAS SSD solutions for HOME NAS and SMB NAS applications.
Duration: 5 minutesLED indicators construction, applications, and design options along with APEM's part number configuration.
Duration: 5 minutesHakko’s FT-802 thermal wire stripper has an upgraded design from the FT-8002 handpiece, improved blade alignment and integrated handpiece holder.
Duration: 5 minutesNexperia's analog switches and multiplexers use a semiconductor transmission gate as the way to pass the signal.
Duration: 10 minutesThis presentation will provide an overview of the ix Industrial, future ethernet connectivity, highlight key features and benefits, and show an ix Industrial video.
Duration: 5 minutesThis presentation will demonstrate how Negative Temperature Coefficient thermistors can be protected from Electro-Magnetic Interference over a wide frequency range in automotive applications. It will review some common problems with EMI related nuisance heating effects and introduce the integrated RF bypass principle.
Duration: 5 minutesROHM’s red laser diodes are optimized for sensor applications such as barcode readers, ranging equipment, marking devices, and PM2.5 detection.
Duration: 5 minutesDescribing the functional theory of commutation encoders. Along with understanding what makes AMT Series revolutionary.
Duration: 20 minutesThis presentation will introduce Nexperia‘s broad automotive ESD protection portfolio for In-Vehicle Networks and explain why it is so important to have the right ESD protection in place.
Duration: 10 minutesThis presentation will cover the SkelMod 51 V Ultracapacitor Module, its technical parameters, and common use cases.
Duration: 5 minutesVishay’s RCL series resistors allow parts to have power ratings that are 2 to 4 times that of standard thick-film resistors of similar size.
Duration: 5 minutesThis presentation will explore the AC01-CS, AC03-CS, and AC05-CS fusible safety resistors from Vishay BC Components.
Duration: 5 minutesThis presentation will give an overview of HARTING's Han® rear-fit housing solutions, showcase the features and benefits, and outline applicable market segments.
Duration: 5 minutesThis presentation will introduce Murata’s crystal unit, the XRCB series, and go over the features and benefits.
Duration: 10 minutesThis module will review the key features, ratings, characteristics, models and applications for the TMPW series.
Duration: 5 minutesRenesas's RA6M4 offers high performance and low-power Arm® Cortex®-M33 core based MCU devices running at 200 MHz.
Duration: 10 minutesPhoenix Contact's THERMOMARK GO.K is a small, portable printer for industrial uses such as terminal block, wire, cable, and equipment marking.
Duration: 5 minutesVishay's AC, AC-AT series resistors are recommended for applications specifically with power rating up to 10 W.
Duration: 5 minutesVishay's PAC series is ideal for general-purpose power applications with rated power from 1 W to 6 W.
Duration: 5 minutesThe main technologies used, working principles, key specifications, and potential applications of CUI Devices' buzzer product offering.
Duration: 10 minutesThis presentation will show how to use the Advantech WISE-2410 vibration/temperature sensor to create a condition based monitoring solution.
Duration: 10 minutesThis presentation will provide an introduction to the Air Movers available from WV and how to select the right one for an application.
Duration: 5 minutesKEMET’s Flex Suppressor® proposes a smart solution for an efficient communication distance improvement for RFID and NFC applications.
Duration: 5 minutesThis presentation will provide an overview of the MEMS Microphone Technology from CUI Devices.
Duration: 10 minutesThis presentation will introduce the basic parameters needed for sizing a supercapcitor.
Duration: 10 minutesHARTING's har-modular® connectors offer diversity through customization by creating the possibility of a custom connector with off the shelf parts.
Duration: 5 minutesAMD's Kintex UltraScale+ devices provide some of the best price/performance/watt balance in a FinFET node.
Duration: 5 minutesThis presentation will introduce the reliability, applications, and provide a comparison to the Tantalum capacitors.
Duration: 5 minutesIQD's variable supply voltage clock oscillators offer standard stability of ±25 ppm over the industrial temperature range of - 40 to 85°C.
Duration: 5 minutesThis presentation will introduce the new generation of FRED Pt® Hyperfast diode technology and its deployment in power packages for automotive and industrial applications.
Duration: 5 minutesThis presentation will explain the features and performance characteristics that make this series of DC Link capacitors ideal for inverters installed in harsh environments.
Duration: 5 minutesAmphenol's indoor air quality sensors monitor indoor environmental conditions to help maintain proper indoor air quality.
Duration: 10 minutesThis presentation will provide overviews of the AC/DC and DC/DC high-power, extremely efficient converters available with RECOM.
Duration: 5 minutesThis presentation will introduce the features, applications, and characteristics of the Schottky diode.
Duration: 5 minutesApacer's memory XR-DIMM uses the innovative board-to-board connector design to fit tightly and securely onto the motherboard.
Duration: 5 minutesThis presentation will introduce the NTCLE317 temperature sensor, used for fast, accurate, and reliable temperature sensing and control.
Duration: 10 minutesThis presentation will introduce the ADAM-6300 series from Advantech and show how it enables IoT digitization.
Duration: 10 minutesThis presentation introduces the 6810 specifications, pin count availability, and suitable applications for this data signal connector.
Duration: 5 minutesThis presentation will introduce the VDRUS series varistors from Vishay BC Components.
Duration: 5 minutesThis presentation will provide an introduction to the DC/DC Synchronous Buck Converters from Diodes Incorporated.
Duration: 10 minutesThis presentation will discuss the features, applications, and product line-up for the Archer Kontrol connector.
Duration: 10 minutesThis presentation will briefly review the accelerator engine product family offered by Peraso.
Duration: 10 minutesThis presentation will introduce Vishay’s PTCEL series of inrush current limiters and energy load dump PTC thermistors.
Duration: 10 minutesThis presentation will compare the designs and characteristics of Tantalum Pentoxide and MnO2 capacitors available from KEMET.
Duration: 10 minutes