DIN-Rail Mounted Power Supplies
RECOM Power
The purpose of this PTM is to explain RECOM's portfolio of DIN-Rail Mounted Power Supplies and to discuss the many features.
Part List
图片 | 制造商零件编号 | 描述 | AC 电压 - 输入 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|
REDIN45-12 | AC/DC DIN RAIL SUPPLY 12V 45W | 85 ~ 264 VAC | 4 - 立即发货 | $240.64 | 查看详情 | ||
REDIN45-24 | AC/DC DIN RAIL SUPPLY 24V 45W | 85 ~ 264 VAC | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
REDIN60-12 | AC/DC DIN RAIL SUPPLY 12V 60W | 85 ~ 264 VAC | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
REDIN60-24 | AC/DC DIN RAIL SUPPLY 24V 60W | 85 ~ 264 VAC | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
REDIN120-12 | AC/DC DIN RAIL SUPPLY 12V 120W | 85 ~ 264 VAC | 0 - 立即发货 | $444.46 | 查看详情 | ||
REDIN120-24 | AC/DC DIN RAIL SUPPLY 24V 120W | 85 ~ 264 VAC | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
REDIN120-48 | AC/DC DIN RAIL SUPPLY 48V 120W | 85 ~ 264 VAC | 1 - 立即发货 | $680.14 | 查看详情 | ||
REDIN240-24 | AC/DC DIN RAIL SUPPLY 24V 240W | 85 ~ 264 VAC | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
REDIN240-48 | AC/DC DIN RAIL SUPPLY 48V 240W | 85 ~ 264 VAC | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
REDIN480-24 | AC/DC DIN RAIL SUPPLY 24V 480W | 85 ~ 264 VAC | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
REDIN480-48 | AC/DC DIN RAIL SUPPLY 48V 480W | 85 ~ 264 VAC | 2 - 立即发货 | $1,501.52 | 查看详情 | ||
REDIN120-24/3AC | AC/DC DIN RAIL SUPPLY 24V 120W | 320 ~ 575 VAC(3 相),360 ~ 575 VAC(2 相) | 3 - 立即发货 | $647.87 | 查看详情 | ||
REDIN960-24/3AC | AC/DC DIN RAIL SUPPLY 24V 960W | 320 ~ 575 VAC(3 相),360 ~ 575 VAC(2 相) | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
REDIN240-24/3AC | AC/DC DIN RAIL SUPPLY 24V 240W | 320 ~ 575 VAC(3 相),360 ~ 575 VAC(2 相) | 5 - 立即发货 | $1,398.74 | 查看详情 | ||
REDIN480-24/3AC | AC/DC DIN RAIL SUPPLY 24V 480W | 320 ~ 575 VAC(3 相),360 ~ 575 VAC(2 相) | 0 - 立即发货 | $1,073.14 | 查看详情 |
PTM Published on: 2017-05-23
PTM Updated on: 2018-05-22