Enpirion® EM2260 EM2280 60-A and 80-A PowerSoC DC-DC Step-down Converter
Intel RealSense
This module will introduce the footprint compatible EM22xx family of 60 A and 80 A PMBus compliant integrated inductor point of load modules. The EM22xx family is designed with a digital architecture that helps reduce bulk capacitor count translating into space and cost savings in the design while improving reliability. There will be a review of features and benefits as well as a discussion on some key performance metrics.
Related Parts
图片 | 制造商零件编号 | 描述 | 电压 - 输入 | 电压 - 输出 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|---|
EVB-EM2260P01QI | EVAL BOARD FOR EM2260P01QI | 4.5V ~ 16V | 0.5V ~ 1.3V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
EVB-EM2280P01QI | EVAL BOARD FOR EM2280P01QI | 4.5V ~ 16V | 0.5V,0.7V,0.85V,0.9V,0.95V,1V,1.15V 或 1.2V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
EM2260P01QI | DC DC CONVERTER 0.5-1.3V | 0.5 ~ 1.3V | 4.5V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
EM2280P01QI | DC DC CONVERTER 0.5-1.3V | 0.5 ~ 1.3V | 4.5V | 0 - 立即发货 | See Page for Pricing | 查看详情 |
PTM Published on: 2019-02-01