加速计

结果 : 2
库存选项
环境选项
媒体
商城产品
2结果

显示
/ 2
制造商零件编号
现有数量
价格
系列
包装
产品状态
类型
加速度范围
灵敏度 (LSB/g)
灵敏度 (mV/g)
带宽
输出类型
电压 - 供电
特性
工作温度
安装类型
封装/外壳
供应商器件封装
12 VFLGA
LIS2DH12TR
ACCEL 2-16G I2C/SPI 12LGA
STMicroelectronics
55,523
现货
1 : ¥11.83000
剪切带(CT)
8,000 : ¥6.77040
卷带(TR)
-
卷带(TR)
剪切带(CT)
Digi-Reel® 得捷定制卷带
在售
数字
X,Y,Z
±2g,4g,8g,16g
1000(±2g)~ 83(±16g)
-
0.5Hz ~ 672Hz
I2C,SPI
1.71V ~ 3.6V
可调带宽,可选量程,睡眠模式,温度传感器
-40°C ~ 85°C
表面贴装型
12-VFLGA
12-LGA(2x2)
BMA456
BMA456
ACCEL 2-16G I2C/SPI 12LGA
Bosch Sensortec
18,769
现货
1 : ¥16.21000
剪切带(CT)
10,000 : ¥9.39449
卷带(TR)
-
卷带(TR)
剪切带(CT)
Digi-Reel® 得捷定制卷带
在售
数字
X,Y,Z
±2g,4g,8g,16g
-
-
5.06Hz ~ 684Hz
I2C,SPI
1.62V ~ 3.6V
可调带宽,可选低通滤波器,温度传感器
-40°C ~ 85°C
表面贴装型
12-WFLGA
12-LGA(2x2)
显示
/ 2

Accelerometers


An accelerometer is an electromechanical sensor used to measure acceleration along one or more axes. This component is a crucial part of many modern electronic devices, often using Micro-Electro-Mechanical Systems (MEMS) technology. Accelerometers can detect both static acceleration, such as the constant force of gravity, and dynamic acceleration resulting from motion or vibration. They are frequently integrated into Inertial Measurement Units (IMUs), which combine accelerometer data with information from other sensors to provide comprehensive motion and orientation tracking. These sensors find applications in various fields, from smartphones and wearables to automotive safety systems and industrial equipment, where precise measurement of acceleration and motion is essential.