加速计

结果 : 3
库存选项
环境选项
媒体
排除
3结果
搜索条目

显示
/ 3
制造商零件编号
现有数量
价格
系列
包装
产品状态
类型
加速度范围
灵敏度 (LSB/g)
灵敏度 (mV/g)
带宽
输出类型
电压 - 供电
特性
工作温度
安装类型
封装/外壳
供应商器件封装
14 CLCC
ADXL355BEZ
ACCEL 2-8G I2C/SPI 14CLCC
Analog Devices Inc.
0
现货
查看交期
1 : ¥533.56000
托盘
-
托盘
在售
数字
X,Y,Z
±2g,4g,8g
-
400(±2g)~ 100(±8g)
1.5kHz
I2C,SPI
2.25V ~ 3.6V
睡眠模式
-40°C ~ 125°C
表面贴装型
14-CLCC
14-CLCC(6x6)
14 CLCC
ADXL355BEZ-RL
ACCEL 2-8G I2C/SPI 14CLCC
Analog Devices Inc.
0
现货
查看交期
1 : ¥533.56000
剪切带(CT)
2,000 : ¥407.07480
卷带(TR)
-
卷带(TR)
剪切带(CT)
Digi-Reel® 得捷定制卷带
在售
数字
X,Y,Z
±2g,4g,8g
-
400(±2g)~ 100(±8g)
1.5kHz
I2C,SPI
2.25V ~ 3.6V
睡眠模式
-40°C ~ 125°C
表面贴装型
14-CLCC
14-CLCC(6x6)
14 CLCC
ADXL355BEZ-RL7
ACCEL 2-8G I2C/SPI 14CLCC
Analog Devices Inc.
0
现货
查看交期
1 : ¥533.56000
剪切带(CT)
500 : ¥414.06664
卷带(TR)
-
卷带(TR)
剪切带(CT)
Digi-Reel® 得捷定制卷带
在售
数字
X,Y,Z
±2g,4g,8g
-
400(±2g)~ 100(±8g)
1.5kHz
I2C,SPI
2.25V ~ 3.6V
睡眠模式
-40°C ~ 125°C
表面贴装型
14-CLCC
14-CLCC(6x6)
显示
/ 3

Accelerometers


An accelerometer is an electromechanical sensor used to measure acceleration along one or more axes. This component is a crucial part of many modern electronic devices, often using Micro-Electro-Mechanical Systems (MEMS) technology. Accelerometers can detect both static acceleration, such as the constant force of gravity, and dynamic acceleration resulting from motion or vibration. They are frequently integrated into Inertial Measurement Units (IMUs), which combine accelerometer data with information from other sensors to provide comprehensive motion and orientation tracking. These sensors find applications in various fields, from smartphones and wearables to automotive safety systems and industrial equipment, where precise measurement of acceleration and motion is essential.