V2
TE Connectivity Raychem Cable Protection
电缆,电线 - 管理 | 热缩管
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
V2-1.0-0-SP-SM HEATSHRINK 0.059" BLACK | HEATSHRINK 0.059" BLACK | 5,200 | 线轴 | - | |
V2-1.5-0-SP-SM HEATSHRINK 0.083" BLACK | HEATSHRINK 0.083" BLACK | 6,800 | 线轴 | - | |
V2-3.0-0-SP-SM HEATSHRINK 0.142" BLACK | HEATSHRINK 0.142" BLACK | 7,600 | 线轴 | - | |
V2-4.0-0-SP-SM HEATSHRINK 0.181" BLACK | HEATSHRINK 0.181" BLACK | 3,400 | 线轴 | - | |
V2-11.0-0-FSP-SM HEATSHRINK 0.45" BLACK | HEATSHRINK 0.45" BLACK | 800 | 线轴 | - | |
V2-14.0-0-FSP-SM HEATSHRINK 0.567" BLACK | HEATSHRINK 0.567" BLACK | 350 | 线轴 | - | |
V2-7.0-0-SP-SM HEATSHRINK 0.3" X 164' BLACK | HEATSHRINK 0.3" X 164' BLACK | 386 | 线轴 | - | |
V2-6.0-0-SP-SM HEATSHRINK 0.26" BLACK | HEATSHRINK 0.26" BLACK | 1,500 | 线轴 | - | |
V2-8.0-0-FSP-SM HEATSHRINK 0.339" BLACK | HEATSHRINK 0.339" BLACK | 2,350 | 线轴 | - | |
V2-12.0-0-FSP-SM HEATSHRINK 1/2" BLACK | HEATSHRINK 1/2" BLACK | 200 | 线轴 | - | |
V2-20.0-0-FSP-SM HEATSHRINK 0.843" BLACK | HEATSHRINK 0.843" BLACK | 0 | 线轴 | - | |
V2-2.0-0-SP-SM HEATSHRINK 0.102" BLACK | HEATSHRINK 0.102" BLACK | 3,200 | 线轴 | - | |
V2-2.5-0-SP-SM HEATSHRINK 0.122" BLACK | HEATSHRINK 0.122" BLACK | 4,000 | 线轴 | - | |
V2-3.5-0-SP-SM HEATSHRINK 0.161" BLACK | HEATSHRINK 0.161" BLACK | 2,200 | 线轴 | - | |
V2-5.0-0-SP-SM HEATSHRINK 0.221" BLACK | HEATSHRINK 0.221" BLACK | 900 | 线轴 | - |