NETM1000
TE Connectivity Raychem Cable Protection
电缆,电线 - 管理 | 保护软管,实心管,衬套
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
NETM1000-4-0-SP TUBING 0.157" ID POLY BLACK | TUBING 0.157" ID POLY BLACK | 1,412 | 散装 | - | |
NETM1000-8-0-SP TUBING 0.315" ID POLY BLACK | TUBING 0.315" ID POLY BLACK | 449 | 散装 | - | |
NETM1000-14-0-SP TUBING 0.551" ID POLY BLACK | TUBING 0.551" ID POLY BLACK | 295 | 散装 | - | |
NETM1000-5-0-SP TUBING 0.197" ID POLY BLACK | TUBING 0.197" ID POLY BLACK | 0 | 散装 | - | |
NETM1000-3-0-SP TUBING 0.118" ID POLY BLACK | TUBING 0.118" ID POLY BLACK | 636 | 散装 | - | |
NETM1000-6-0-SP TUBING 0.236" ID POLY BLACK | TUBING 0.236" ID POLY BLACK | 692 | 散装 | - | |
NETM1000-12-0-SP TUBING 0.472" ID POLY BLACK | TUBING 0.472" ID POLY BLACK | 84 | 散装 | - | |
NETM1000-4-0-SP TUBING 0.157" ID POLY BLACK | TUBING 0.157" ID POLY BLACK | 0 | 线轴 | - | |
NETM1000-3-0-SP TUBING 0.118" ID POLY BLACK | TUBING 0.118" ID POLY BLACK | 0 | 线轴 | - | |
NETM1000-8-0-SP TUBING 0.315" ID POLY BLACK | TUBING 0.315" ID POLY BLACK | 0 | 线轴 | - | |
NETM1000-6-0-SP TUBING 0.236" ID POLY BLACK | TUBING 0.236" ID POLY BLACK | 0 | 线轴 | - | |
NETM1000-10-0-SP TUBING 0.394" ID POLY BLACK | TUBING 0.394" ID POLY BLACK | 0 | 散装 | - | |
NETM1000-12-0-SP TUBING 0.472" ID POLY BLACK | TUBING 0.472" ID POLY BLACK | 0 | 线轴 | - | |
NETM1000-14-0-SP TUBING 0.551" ID POLY BLK 1=300M | TUBING 0.551" ID POLY BLK 1=300M | 0 | 线轴 | - |