10131935
Amphenol ICC (FCI)
连接器,互连器件 | 针座,插座,母插口
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
10131935-108ULF CONN RCPT 8POS 0.079 GOLD SMD | CONN RCPT 8POS 0.079 GOLD SMD | 371 | 管件 | - | |
10131935-111ULF CONN RCPT 11POS 0.079 GOLD SMD | CONN RCPT 11POS 0.079 GOLD SMD | 656 | 管件 | - | |
10131935-102ULF CONN RCPT 2POS 0.079 GOLD SMD | CONN RCPT 2POS 0.079 GOLD SMD | 0 | 管件 | - | |
10131935-109ULF CONN RCPT 9POS 0.079 GOLD SMD | CONN RCPT 9POS 0.079 GOLD SMD | 0 | 管件 | - | |
10131935-105ULF CONN RCPT 5POS 0.079 GOLD SMD | CONN RCPT 5POS 0.079 GOLD SMD | 0 | 管件 | - | |
10131935-907ULF CONN RCPT 7POS 0.079 TIN SMD | CONN RCPT 7POS 0.079 TIN SMD | 0 | 管件 | - | |
10131935-925ULF CONN RCPT 25POS 0.079 TIN SMD | CONN RCPT 25POS 0.079 TIN SMD | 0 | 管件 | - | |
10131935-324ULF CONN RCPT 24POS 0.079 GOLD SMD | CONN RCPT 24POS 0.079 GOLD SMD | 0 | 管件 | - | |
10131935-112ULF CONN RCPT 12POS 0.079 GOLD SMD | CONN RCPT 12POS 0.079 GOLD SMD | 0 | 管件 | - | |
10131935-325ULF CONN RCPT 25POS 0.079 GOLD SMD | CONN RCPT 25POS 0.079 GOLD SMD | 0 | 管件 | - | |
10131935-107ULF CONN RCPT 7POS 0.079 GOLD SMD | CONN RCPT 7POS 0.079 GOLD SMD | 0 | 管件 | - | |
10131935-106ULF CONN RCPT 6POS 0.079 GOLD SMD | CONN RCPT 6POS 0.079 GOLD SMD | 0 | 管件 | - | |
10131935-902ULF CONN RCPT 2POS 0.079 TIN SMD | CONN RCPT 2POS 0.079 TIN SMD | 0 | 管件 | - | |
10131935-302ULF CONN RCPT 2POS 0.079 GOLD SMD | CONN RCPT 2POS 0.079 GOLD SMD | 0 | 管件 | - | |
10131935-202ULF CONN RCPT 2POS 0.079 GOLD SMD | CONN RCPT 2POS 0.079 GOLD SMD | 0 | 管件 | - |