ATS-17E
Advanced Thermal Solutions Inc.
风扇,风机,热管理 | 散热器
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
ATS-17E-66-C2-R0 HEATSINK 40X40X35MM L-TAB T766 | HEATSINK 40X40X35MM L-TAB T766 | 117 | 托盘 | - | |
ATS-17E-208-C2-R0 HEATSINK 70X70X6MM XCUT T766 | HEATSINK 70X70X6MM XCUT T766 | 24 | 托盘 | - | |
ATS-17E-209-C2-R0 HEATSINK 70X70X10MM XCUT T766 | HEATSINK 70X70X10MM XCUT T766 | 25 | 托盘 | - | |
ATS-17E-111-C2-R1 HEATSINK 60.00MM X 60.00MM ALUM | HEATSINK 60.00MM X 60.00MM ALUM | 25 | 托盘 | - | |
ATS-17E-112-C2-R1 HEATSINK 60.00MM X 60.00MM ALUM | HEATSINK 60.00MM X 60.00MM ALUM | 25 | 托盘 | - | |
ATS-17E-210-C2-R0 HEATSINK 70X70X12MM XCUT T766 | HEATSINK 70X70X12MM XCUT T766 | 25 | 托盘 | - | |
ATS-17E-134-C2-R0 HEATSINK 70X70X15MM XCUT T766 | HEATSINK 70X70X15MM XCUT T766 | 25 | 托盘 | - | |
ATS-17E-42-C2-R0 HEATSINK 57.9X60.96X22.86MM T766 | HEATSINK 57.9X60.96X22.86MM T766 | 25 | 散装 | - | |
ATS-17E-26-C2-R0 HEATSINK 70X70X10MM XCUT T766 | HEATSINK 70X70X10MM XCUT T766 | 25 | 托盘 | - | |
ATS-17E-27-C2-R0 HEATSINK 70X70X12.7MM XCUT T766 | HEATSINK 70X70X12.7MM XCUT T766 | 25 | 托盘 | - | |
ATS-17E-135-C2-R0 HEATSINK 70X70X20MM XCUT T766 | HEATSINK 70X70X20MM XCUT T766 | 25 | 托盘 | - | |
ATS-17E-28-C2-R0 HEATSINK 70X70X15MM XCUT T766 | HEATSINK 70X70X15MM XCUT T766 | 25 | 托盘 | - | |
ATS-17E-136-C2-R0 HEATSINK 70X70X25MM XCUT T766 | HEATSINK 70X70X25MM XCUT T766 | 23 | 托盘 | - | |
ATS-17E-30-C2-R0 HEATSINK 70X70X25MM XCUT T766 | HEATSINK 70X70X25MM XCUT T766 | 25 | 托盘 | - | |
ATS-17E-165-C2-R0 HEATSINK 25X25X10MM R-TAB T766 | HEATSINK 25X25X10MM R-TAB T766 | 25 | 托盘 | - |