ATS-05H
Advanced Thermal Solutions Inc.
风扇,风机,热管理 | 散热器
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
ATS-05H-44-C2-R0 HEATSINK 25X25X15MM L-TAB T766 | HEATSINK 25X25X15MM L-TAB T766 | 495 | 托盘 | - | |
ATS-05H-115-C2-R0 HEATSINK 40X40X20MM XCUT T766 | HEATSINK 40X40X20MM XCUT T766 | 105 | 托盘 | - | |
ATS-05H-27-C2-R0 HEATSINK 70X70X12.7MM XCUT T766 | HEATSINK 70X70X12.7MM XCUT T766 | 75 | 托盘 | - | |
ATS-05H-74-C2-R0 HEATSINK 25X25X15MM R-TAB T766 | HEATSINK 25X25X15MM R-TAB T766 | 96 | 托盘 | - | |
ATS-05H-13-C2-R0 HEATSINK 50X50X15MM XCUT T766 | HEATSINK 50X50X15MM XCUT T766 | 100 | 托盘 | - | |
ATS-05H-208-C2-R0 HEATSINK 70X70X6MM XCUT T766 | HEATSINK 70X70X6MM XCUT T766 | 25 | 托盘 | - | |
ATS-05H-209-C2-R0 HEATSINK 70X70X10MM XCUT T766 | HEATSINK 70X70X10MM XCUT T766 | 25 | 托盘 | - | |
ATS-05H-133-C2-R0 HEATSINK 70X70X10MM XCUT T766 | HEATSINK 70X70X10MM XCUT T766 | 25 | 托盘 | - | |
ATS-05H-111-C2-R1 HEATSINK 60.00MM X 60.00MM ALUM | HEATSINK 60.00MM X 60.00MM ALUM | 25 | 托盘 | - | |
ATS-05H-112-C2-R1 HEATSINK 60.00MM X 60.00MM ALUM | HEATSINK 60.00MM X 60.00MM ALUM | 25 | 托盘 | - | |
ATS-05H-210-C2-R0 HEATSINK 70X70X12MM XCUT T766 | HEATSINK 70X70X12MM XCUT T766 | 25 | 托盘 | - | |
ATS-05H-134-C2-R0 HEATSINK 70X70X15MM XCUT T766 | HEATSINK 70X70X15MM XCUT T766 | 25 | 托盘 | - | |
ATS-05H-42-C2-R0 HEATSINK 57.9X60.96X22.86MM T766 | HEATSINK 57.9X60.96X22.86MM T766 | 25 | 散装 | - | |
ATS-05H-26-C2-R0 HEATSINK 70X70X10MM XCUT T766 | HEATSINK 70X70X10MM XCUT T766 | 25 | 托盘 | - | |
ATS-05H-135-C2-R0 HEATSINK 70X70X20MM XCUT T766 | HEATSINK 70X70X20MM XCUT T766 | 25 | 托盘 | - |