STMicroelectronics' TSV774 is a quad 20 MHz bandwidth unity-gain-stable amplifier with a rail-to-rail input stage and a slew rate of 10.5 V/µs.
STMicroelectronics' STGSH80HB65DAG device combines two IGBTs and diodes in half-bridge topology mounted on a very compact and rugged package.
STMicroelectronics' TSV794 is a quad 50 MHz bandwidth unity-gain-stable amplifier with a rail-to-rail input stage and a slew rate of 30 V/µs.
STMicroelectronics' TSV781 is a 30 MHz bandwidth unity-gain-stable amplifier with a slew rate of 20 V/µs, making it ideal for low-side current measurement.
STMicroelectronics' VL53L4ED is specifically designed for high-accuracy, short-range measurements requiring extended temperature capability.
STMicroelectronics' breakout board embeds the VL53L4ED time-of-flight high-accuracy proximity sensor with extended temperature capability.
STMicroelectronics' SRK1004 controller is intended for secondary side SR in active clamp flyback, resonant flyback, and quasi-resonant flyback converters.
STMicroelectronics' AEK-POW-SPSB081 is a power management IC evaluation board with enhanced power management functionalities.
STMicroelectronics' STSPIN32G0 high-voltage version includes the new components of the wide STSPIN32 3-phase motor controllers.
STMicroelectronics' M24M02E-F 2-Mbit EEPROM S08N package is now available for integration into the e-metering modules, industrial, and server applications.
STMicroelectronics' X-NUCLEO-53L4A3 Time-of-Flight high-accuracy proximity sensor expansion board is based on the VL53L4ED for STM32 Nucleo.
STMicroelectronics' LDH40 is a high-accuracy voltage regulator designed for direct connection to a car battery in automotive applications.
STMicroelectronics' STM32U5F7/5G7 and STM32U5F9/5G9 lines embed NeoChrom VG GPU to design smartphone-like UI while keeping the ease of use of microcontrollers.
STMicroelectronics 的 LSM6DSV32X 高性能 6 轴小型 IMU 具有 32 g 的 3 轴数字加速计和 4000 dps 的 3 轴数字陀螺仪。
STMicroelectronics 的 ASM330LHBG1 IMU 符合 AEC-Q100 标准,并通过专用 MEMS 生产流程实现工业化,以满足汽车可靠性标准。
STMicroelectronics' STM32U083xx, STM32U31xx, and STM32U073xx microcontrollers complement the STM32U0 family and contribute to product sustainability.
STMicroelectronics' STM32H7R7/S7 scalable and secure bootflash microcontroller is designed for industrial, medical, and consumer applications.
STMicroElectronics 的 MLPF-WB-04D3 集成了阻抗匹配网络和谐波滤波器,最大限度地提高了 STM32WBA5xxx 的射频性能。
STMicroElectronics 的 B-WL5M-SUBG1 STM32WL 连接扩展板为用户尝试新概念和构建原型提供了一种经济而灵活的方式。