Taoglas' EL20A is a smart antenna, module, and correction service in one easy to use package.
Quectel's FCM360W Wi-Fi and BLE module features built-in 512 KB SRAM and 4 MB/8 MB Flash, ensuring efficient performance.
KYOCERA AVX’s antenna 1001013, optimized for Nordic Semiconductor’s DECT NR+, provides excellent efficiency, compactness, and reliability in IoT applications.
Advantech's AIW-170/AIW-171 is a premium-level Wi-Fi 6E solution that can be upward-compatible with WiFi-7.
onsemi Energy Storage Solutions capture energy produced at one time for use later. It involves converting energy from forms that are difficult to store to more convenient or economically storable forms.
Digi’s XBee® XR 868 long-distance wireless communication module operates in compliance with European standards between 863 MHz and 870 MHz.
Streamline your panel building process with innovative tools and expert guidance for efficient control panel design and assembly using Schneider Electric’s Control Panel Builder at DigiKey.
TE Connectivity's (TE) 2x2 RP20 pro high-gain directional antennas provide high-performance connectivity for current and emerging 4G and 5G frequencies.
MikroElektronika's GNSS 13 Click board™ has a configurable host interface that allows communication with MCU using the selected interface, UART, or I2C.
Würth Elektronik 以其广泛的 EMC(电磁兼容性)产品系列而闻名,为减轻各种电子应用中的电磁干扰提供解决方案。
Würth Elektronik 的 LTE-M/NB-IoT 蜂窝 FeatherWing 套件配有外部天线,具有集成 GNSS、Arm® Cortex®-M4 处理器和 1 MB 闪存。
Fairview Microwave 的 SLNA-060-40-09-SMA 0.9 dB 低噪声放大器旨在满足现代通信系统的需求。
NXP 的 88W8997 Wi-Fi® 5 + Bluetooth® 5.1 解决方案具有设计增强功能和低功耗 28 nm 工艺技术。