Analog Devices' MAX32655 Arm® Cortex®-M4 processor integrates SIMO power regulation, the latest generation Bluetooth® LE 5, and a RISC-V coprocessor.
Analog Devices 的 MAX32675 是一款高度集成、混合信号、超低功耗微控制器,适用于工业和医疗传感器和发射器应用。
ADI 的 LTC9101-2A/LTC9102 具有每端口 14 位电流/电压监控、可编程限流以及预选端口的多功能快速关断功能。
Analog Devices 的 ADGM1121 是一款小尺寸、宽 RF 带宽、高线性度和低插入损耗开关,可在低至 0 Hz/DC 的频率下运行。
Analog Devices 的 ADA4351-2 可编程增益跨阻放大器 (PGTIA) 提供从皮安到毫安的宽输入电流动态范围。
Analog Devices 的 MAX98388 和 MAX98389 放大器支持单电池、双电池和外部稳压/升压便携式应用。
Analog Devices provides complete signal chain variable driver solutions incorporating robust isolation, efficient current and voltage sensing and high density power management.
Learn more about the intelligent edge and how you can achieve a sustainable net-zero future in your industrial automation and building applications with Analog devices.
Analog Devices’ industry leading measurement, connectivity, and processing technologies are helping make sustainable buildings a reality today and for the future.
Analog Devices industry leading technology in depth sensing and fast battery charging enables the capture and management of logistics data quickly and securely.
Boost your manufacturing efficiency with precise position encoders and torque control from Analog Devices increasing throughput and productivity in your applications.
ADI 的 SSM4567 数字输入 D 类功率放大器包含一个集成升压转换器,可提供比普通电池供电更高的输出功率。
Analog Devices 的 MAX77837 nanoPower 降压/升压转换器针对可穿戴和物联网 (IoT) 应用中使用的单节电池进行了优化。
Analog Devices 的 ADG1408L 根据 3 位二进制地址线 A0、A1 和 A2 所确定的通道,将八路输入之一切换到共用输出。
Analog Devices 的 ADXL358 3 轴 MEMS 加速计具有更高的频率,非常适合基于状态的监测和其他振动传感应用。